A quick button-free way to select and play your favorite Music, Playlists, and Internet Radio Stations, just grab the right tag and the player will start. Ideal for children or elderly who might get confused with a complicated interface, or just changing your music quickly and easily whilst your hands are full, like whilst cooking.
Supplemental Content:
- Link to the Github: https://github.com/hifromkatie/Fidget-Cube
Bill of Materials
Product Name | Manufacturer | Quantity | Buy Kit |
---|---|---|---|
AVR64DA32-I/PT MICROCHIP AVR Microcontroller, AVR DA Family AVR64DA Series Microcontrollers, AVR, 8bit, 24 MHz, 64 KB | MICROCHIP | 2 | Buy Now |
PG164100 MICROCHIP Debugger/Programmer, MPLAB Snap, In-Circuit, For PIC, dsPIC, AVR Flash MCUs | MICROCHIP | 1 | Buy Now |
53398-0271 MOLEX Pin Header, Wire-to-Board, 1.25 mm, 1 Rows, 2 Contacts, Surface Mount Straight | MOLEX | 7 | Buy Now |
53398-0371 MOLEX Pin Header, Vertical, Signal, 1.25 mm, 1 Rows, 3 Contacts, Surface Mount Straight | MOLEX | 1 | Buy Now |
15134-0200 MOLEX Cable Assembly, PicoBlade Receptacle to PicoBlade Receptacle, 2 Ways, 1.25 mm, 1 Row, 50 mm, 2 " | MOLEX | 2 | Buy Now |
MAX16054AZT+T MAXIM INTEGRATED PRODUCTS Push Button On/Off Controller with Debouncer, Latched Output, 2.7V to 5.5V, TSOT-23-6 | MAXIM | 2 | Buy Now |
MCOT128064P1V-WM MIDAS Graphic OLED, 128 x 64 Pixels, White on Black, 3V, I2C, Parallel, SPI, 34.5mm x 23mm, -40 °C | MIDAS | 1 | Buy Now |
MCMT5-F-V MULTICOMP PRO Navigation Switch, 1.57 N, 12 V, 50 mA, Solder, 4 | MULTICOMP PRO | 1 | Buy Now |
SKSTAAE010 ALPS ALPINE Tactile Switch, SKST Series, Top Actuated, Surface Mount, Round Button, 400 gf, 50mA at 16VDC | ALPS ALPINE | 1 | Buy Now |
MSLPT5252BG4MTR ALCOSWITCH - TE CONNECTIVITY Tactile Switch, MSLPT Series, Top Actuated, Surface Mount, Round Button, 260 gf, 50mA at 12VDC | ALCOSWITCH - TE CONNECTIVITY | 6 | Buy Now |
JSX08001SAQNL C&K COMPONENTS Slide Switch, SPDT, Momentary Spring Return, Surface Mount, 10 mA | C&K COMPONENTS | 1 | Buy Now |
434121025816 WURTH ELEKTRONIK Tactile Switch, WS-TASV Series, Top Actuated, Surface Mount, Round Button, 160 gf, 50mA at 12VDC | WURTH ELEKTRONIK | 2 | Buy Now |
PMN48XPA2X NEXPERIA Power MOSFET, P Channel, 20 V, 4.4 A, 0.037 ohm, TSOP, Surface Mount | NEXPERIA | 2 | Buy Now |
MAX1675EUA+T MAXIM INTEGRATED PRODUCTS DC-DC Switching Sync-Boost (Step Up)Regulator, Adj, 700mV-5.5Vin, 3.3V-5V/300mA out, 500 kHz, µMAX-8 | MAXIM INTEGRATED PRODUCTS | 1 | Buy Now |
MC33275ST-3.0T3G ONSEMI LDO Voltage Regulator, AEC-Q100, Fixed, up to 13 V in, 260 mV drop, 3 V/300 mA out, SOT-223-4 | ONSEMI | 1 | Buy Now |
LQH43NH220J03L MURATA Wirewound Inductor, 22 µH, 0.564 ohm, 15 MHz, 300 mA, 1812 [4532 Metric], LQH43NH_03 Series | MURATA | 1 | Buy Now |
599-0230-007F DIALIGHT LED, Orange, SMD, 1206 [3216 Metric], 20 mA, 2.1 V, 605 nm | DIALIGHT | 2 | Buy Now |
599-0210-007F DIALIGHT LED, Red, SMD, 1206 [3216 Metric], 20 mA, 2.1 V, 633 nm | DIALIGHT | 2 | Buy Now |
599-0291-007F DIALIGHT LED, Blue, SMD, 1206 [3216 Metric], 20 mA, 3.2 V, 470 nm | DIALIGHT | 2 | Buy Now |
599-0281-007F DIALIGHT LED, Green, SMD, 1206 [3216 Metric], 20 mA, 3.2 V, 525 nm | DIALIGHT | 2 | Buy Now |
MC011368 MULTICOMP PRO LED, Orange Red, SMD, 0805 [2012 Metric], 20 mA, 2.1 V, 620 nm | MULTICOMP PRO | 7 | Buy Now |
MP000443 MULTICOMP PRO LED, Green, SMD, 0805 [2012 Metric], 20 mA, 3.1 V, 525 nm | MULTICOMP PRO | 7 | Buy Now |
KPHCM-2012SYCK KINGBRIGHT LED, Low Power, Yellow, SMD, 0805 [2012 Metric], 20 mA, 2 V, 590 nm | KINGBRIGHT | 2 | Buy Now |
MULTICOMP PRO 3D Printer Filament, 2.85mm Dia, Black, PLA, 1 kg | MULTICOMP PRO | 1 | Buy Now |
Additional Parts:
PCBs (3) |
Rechargable Lithium Polymer Battery with Molex PicoBlade 3 pin connector, 300mAh |