Using the Access:bit with the micro:bit
The ACCESS:bit is a Micro:bit add-on featuring a servo motor and buzzer. The servo comes with multiple attachments, great for use with a variety of projects. In this video, Karen uses the barrier arm to show how use the servo to create an access barrier. Try it out with a train set, race cars, or make a cross point for ants. Karen will show how to program the servo to rotate to any desired degree as well as show how the buzzer can be used to play selected tones, write music, or play a number of preprogrammed songs. She can even make it dance!
Bill of Material:
Product Name | Manufacturer | Quantity | Buy KitBuy Kit |
---|---|---|---|
BBC micro:bit go + 3V battery holder, USB | BBC MICRO:BIT | 1 | Buy NowBuy Now |
ACCESS:bit for BBC micro:bit (servo & buzzer) | Kitronik | 1 | Buy NowBuy Now |