Infinity Mirror Beating Heart with Thermistors
In this episode of the Learning Circuit, Karen opens up her heart to us. Literally. Karen shows a fun new way to use a thermistor in a project. Using a thermistor as a variable resistor in an astable 555 timer circuit, Karen is able to create a visual “heartbeat” that changes speed in response to temperature changes. Check out this cool infinity mirror LED project and how Karen shows yet again, that fun and interesting projects can be made with a few simple, and affordable components.
Bill of Material:
| Product Name | Manufacturer | Quantity | Buy KitBuy Kit |
|---|---|---|---|
| Prototype Board, Phenolic, 1.6 mm, 45 mm, 91 mm, (2) small | Multicomp | 1 | Buy NowBuy Now |
| NE555PNE555P - Single Precision Timer in DIP-8 Package, 500kHz, 4.5V - 16V | TEXAS INSTRUMENTS | 1 | Buy NowBuy Now |
| Thermistor, NTC, 100 kohm, NTCLE Series, 4190 K, -40 °C to 125 °C, Through Hole, Radial Leaded | Vishay | 1 | Buy NowBuy Now |
| Through Hole Resistor, 100 kohm, 500 mW, ± 2%, Axial Leaded, 250 V | Vishay | 1 | Buy NowBuy Now |
| Ceramic Disc Capacitor, 0.01 µF, 100 V, ± 20%, 5 mm | Vishay | 1 | Buy NowBuy Now |
| Electrolytic Capacitor, Miniature, 4.7 µF, 50 V, 515D Series, ± 20%, Radial Leaded | Vishay | 1 | Buy NowBuy Now |
| AA Batteries | Pro Elec | 3 | Buy NowBuy Now |
Additional Parts:
| Product Name |
|---|
4.5VDC Heart with built-in LEDs, battery pack, and power switch. |

-
miles90
-
Cancel
-
Vote Up
0
Vote Down
-
-
Sign in to reply
-
More
-
Cancel
Comment-
miles90
-
Cancel
-
Vote Up
0
Vote Down
-
-
Sign in to reply
-
More
-
Cancel
Children