<?xml version="1.0" encoding="UTF-8" ?>
<?xml-stylesheet type="text/xsl" href="https://community.element14.com/cfs-file/__key/system/syndication/rss.xsl" media="screen"?><rss version="2.0" xmlns:dc="http://purl.org/dc/elements/1.1/"><channel><title>New PSoC®︎ 1 device with enhanced analogue performance</title><link>https://community.element14.com/learn/publications/w/documents/6120/new-psoc-1-device-with-enhanced-analogue-performance</link><description /><dc:language>en-US</dc:language><generator>Telligent Community 12</generator><item><title>New PSoC®︎ 1 device with enhanced analogue performance</title><link>https://community.element14.com/learn/publications/w/documents/6120/new-psoc-1-device-with-enhanced-analogue-performance</link><pubDate>Thu, 07 Oct 2021 01:19:36 GMT</pubDate><guid isPermaLink="false">93d5dcb4-84c2-446f-b2cb-99731719e767:ee51539c-2daa-477d-adb0-2f8045510069</guid><dc:creator>bheemarao</dc:creator><comments>https://community.element14.com/learn/publications/w/documents/6120/new-psoc-1-device-with-enhanced-analogue-performance#comments</comments><description>Current Revision posted to Documents by bheemarao on 10/7/2021 1:19:36 AM&lt;br /&gt;
&lt;p style="margin:0;"&gt;Cypress yesterday introduced a new PSoC&lt;span class="emoticon" data-url="https://community.element14.com/cfs-file/__key/system/emoji/00ae.svg" title="Registered"&gt;&amp;#x00ae;&lt;/span&gt; 1 programmable system-on-chip with enhanced analogue performance. The superior programmable analogue of the new CY8C28xxx device enables more advanced mixed-signal and sensing applications, as well as faster and more robust capacitive touch-sensing interfaces. The devices also deliver the best digital performance among the PSoC 1 family, including support for directly driving an LCD and dual hardware I2C interfaces. The new PSoC 1 line targets a wide range of embedded applications that take advantage of the enhanced analog and digital peripherals, including industrial control, communication backplane management, white goods and more.&lt;/p&gt;&lt;p style="margin:0;padding:0px;"&gt;&amp;nbsp;&lt;/p&gt;&lt;p style="margin:0;padding:0px;"&gt;&amp;nbsp;&lt;/p&gt;&lt;p style="margin:0;padding:0px;"&gt;&amp;nbsp;&lt;/p&gt;&lt;p style="margin:0;"&gt;The CY8C28xxx PSoC 1 architecture integrates up to 16 programmable analogue and 12 digital blocks with an 8-bit microcontroller, a unique combination that offers designers unmatched flexibility. The device supports up to 4 simultaneous Delta-Sigma Analogue-to-Digital Converters (ADCs) with 6- to 14-bit resolution options, allowing it to sample up to 4 analog inputs simultaneously at 62 ksps with an aggregate data sample rate of 248 ksps. The device’s easy-to-configure dedicated successive-approximation ADC allows designers to sample up to 192 ksps at 8- or 10-bit resolution. With 2 parallel CapSense&lt;span class="emoticon" data-url="https://community.element14.com/cfs-file/__key/system/emoji/00ae.svg" title="Registered"&gt;&amp;#x00ae;&lt;/span&gt; touch-sensing channels, the new PSoC devices can process twice as much input data at any general purpose I/O pins at the same scanning interval. Also, with the two hardware I2C interfaces in a single CY8C28xxx device, engineers can integrates multiple I2C functions simultaneously, such as I2C bus switching, buffering and hot-swapping.&lt;/p&gt;&lt;p style="margin:0;padding:0px;"&gt;&amp;nbsp;&lt;/p&gt;&lt;p style="margin:0;padding:0px;"&gt;&amp;nbsp;&lt;/p&gt;&lt;p style="margin:0;padding:0px;"&gt;&amp;nbsp;&lt;/p&gt;&lt;p style="margin:0;"&gt;Additional system resources for the CY8C28xxx PSoC 1 device include an SPI interface with between 8- to 16-bit variable-length, a hardware real-time clock and an integrated PWM deadband. The devices offer multi/single shot support and operation in the extended temperature range of -40C to 85C. The CY8C28xxx devices are software and pin compatible with the popular CY8C27xxx PSoC 1 devices.&lt;/p&gt;&lt;p style="margin:0;padding:0px;"&gt;&amp;nbsp;&lt;/p&gt;&lt;p style="margin:0;padding:0px;"&gt;&amp;nbsp;&lt;/p&gt;&lt;p style="margin:0;padding:0px;"&gt;&amp;nbsp;&lt;/p&gt;&lt;p style="margin:0;"&gt;The CY8C28xxx PSoC 1 devices are now in production. The line is available in multiple configurations, and comes in a 48-pin QFN package, a 44-pin TQFP package, and 20- and 28-pin SSOP packages.&lt;/p&gt;&lt;p style="margin:0;padding:0px;"&gt;&amp;nbsp;&lt;/p&gt;&lt;p style="margin:0;"&gt;for More info visit below link:&lt;/p&gt;&lt;p style="margin:0;"&gt;&lt;a class="jive-link-external-small" href="http://www.cypress.com" rel="nofollow ugc noopener" target="_blank"&gt;http://www.cypress.com&lt;/a&gt;&lt;/p&gt;&lt;div style="clear:both;"&gt;&lt;/div&gt;
</description></item></channel></rss>