This unit is most likely made by YIHUA. The 853D is broken down into three functional blocks.
- SMD Rework Wand. This has a digital temperature control and has interchangeable tips.

- Solder Station Wand. This has a digital temperature control and it is removable via a 5-pin Din Plug. (I intend to buy a solder removal gun with vacuum)
- Power Supply (0-15vdc) with Digital Voltage Readout but set with a potentiometer. It also has an analog current meter.
- The Test Switch has two positions:
- The Test position is a misnomer as in the Test position you can now use it as a DVM (volts only).
- Normal Power Supply output.
| Pinouts on ProsKit 33-331 Gun | |
between pins 1 & 2 | 500 ohms @ room temp. |
Heating Element 3 & 4 | 25 ohms @ room temp. |
Trigger 5 & 6 | 0 ohms Trigger ON |
Shaking Gun 7 & 2 | 0 ohms Shaking Gun |
Armed with this info it looks like the adapter will be cake.
I will also relocate the main power switch from the rear to the front.
| Coupler for Gun to 853D Description | |||
|---|---|---|---|
| 853D | SS-332 | Adapter / Stand | |
| Thermocouple + | 1 | 1 | n/a |
| Thermocouple - | 2 | 2 | n/a |
| Heater | 3 | 3 | Solid State Relay Heater Pass through |
| Heater | 4 | 4 | |
| Ground | 2 | n/a | |
| Trigger | 5 | Triggers SS relay normal relay for Vacuum. | |
| Trigger | 6 | ||
| Shaking | 7 | turn on/off SS Relay | |
| Shaking | 2 | ||
Note the picture of the ProsKit Gun and the Rework Station are images from the net.



Top Comments
-
DAB
-
Cancel
-
Vote Up
+1
Vote Down
-
-
Sign in to reply
-
More
-
Cancel
Comment-
DAB
-
Cancel
-
Vote Up
+1
Vote Down
-
-
Sign in to reply
-
More
-
Cancel
Children