Hi,
While trying to do the Lab 6 from this website (URL: http://www.zedboard.org/course/introduction-zynq, under "Download Labs"), I get this error at Step 37 "[HDLCompiler 267] Cannot find port LED_DutyCycle on this module)" when I do Generate BitStream.
system_stub.v file is pasted below, any help would be highly appreciated.
//-----------------------------------------------------------------------------
// system_stub.v
//-----------------------------------------------------------------------------
module system_stub
(
processing_system7_0_MIO,
processing_system7_0_PS_SRSTB_pin,
processing_system7_0_PS_CLK_pin,
processing_system7_0_PS_PORB_pin,
processing_system7_0_DDR_Clk,
processing_system7_0_DDR_Clk_n,
processing_system7_0_DDR_CKE,
processing_system7_0_DDR_CS_n,
processing_system7_0_DDR_RAS_n,
processing_system7_0_DDR_CAS_n,
processing_system7_0_DDR_WEB_pin,
processing_system7_0_DDR_BankAddr,
processing_system7_0_DDR_Addr,
processing_system7_0_DDR_ODT,
processing_system7_0_DDR_DRSTB,
processing_system7_0_DDR_DQ,
processing_system7_0_DDR_DM,
processing_system7_0_DDR_DQS,
processing_system7_0_DDR_DQS_n,
processing_system7_0_DDR_VRN,
processing_system7_0_DDR_VRP,
//LED_DutyCycle,
//processing_system7_0_FCLK_CLK0_pin
LEDS,
InputButtons
);
inout [53:0] processing_system7_0_MIO;
input processing_system7_0_PS_SRSTB_pin;
input processing_system7_0_PS_CLK_pin;
input processing_system7_0_PS_PORB_pin;
inout processing_system7_0_DDR_Clk;
inout processing_system7_0_DDR_Clk_n;
inout processing_system7_0_DDR_CKE;
inout processing_system7_0_DDR_CS_n;
inout processing_system7_0_DDR_RAS_n;
inout processing_system7_0_DDR_CAS_n;
output processing_system7_0_DDR_WEB_pin;
inout [2:0] processing_system7_0_DDR_BankAddr;
inout [14:0] processing_system7_0_DDR_Addr;
inout processing_system7_0_DDR_ODT;
inout processing_system7_0_DDR_DRSTB;
inout [31:0] processing_system7_0_DDR_DQ;
inout [3:0] processing_system7_0_DDR_DM;
inout [3:0] processing_system7_0_DDR_DQS;
inout [3:0] processing_system7_0_DDR_DQS_n;
inout processing_system7_0_DDR_VRN;
inout processing_system7_0_DDR_VRP;
// output [31:0] LED_DutyCycle;
// output processing_system7_0_FCLK_CLK0_pin;
wire [31:0] LED_DutyCycle;
wire processing_system7_0_FCLK_CLK0_pin;
output [7:0] LEDS;
input [4:0] InputButtons;
wire [4:0] Pushbuttons;
(* BOX_TYPE = "user_black_box" *)
system
system_i (
.processing_system7_0_MIO ( processing_system7_0_MIO ),
.processing_system7_0_PS_SRSTB_pin ( processing_system7_0_PS_SRSTB_pin ),
.processing_system7_0_PS_CLK_pin ( processing_system7_0_PS_CLK_pin ),
.processing_system7_0_PS_PORB_pin ( processing_system7_0_PS_PORB_pin ),
.processing_system7_0_DDR_Clk ( processing_system7_0_DDR_Clk ),
.processing_system7_0_DDR_Clk_n ( processing_system7_0_DDR_Clk_n ),
.processing_system7_0_DDR_CKE ( processing_system7_0_DDR_CKE ),
.processing_system7_0_DDR_CS_n ( processing_system7_0_DDR_CS_n ),
.processing_system7_0_DDR_RAS_n ( processing_system7_0_DDR_RAS_n ),
.processing_system7_0_DDR_CAS_n ( processing_system7_0_DDR_CAS_n ),
.processing_system7_0_DDR_WEB_pin ( processing_system7_0_DDR_WEB_pin ),
.processing_system7_0_DDR_BankAddr ( processing_system7_0_DDR_BankAddr ),
.processing_system7_0_DDR_Addr ( processing_system7_0_DDR_Addr ),
.processing_system7_0_DDR_ODT ( processing_system7_0_DDR_ODT ),
.processing_system7_0_DDR_DRSTB ( processing_system7_0_DDR_DRSTB ),
.processing_system7_0_DDR_DQ ( processing_system7_0_DDR_DQ ),
.processing_system7_0_DDR_DM ( processing_system7_0_DDR_DM ),
.processing_system7_0_DDR_DQS ( processing_system7_0_DDR_DQS ),
.processing_system7_0_DDR_DQS_n ( processing_system7_0_DDR_DQS_n ),
.processing_system7_0_DDR_VRN ( processing_system7_0_DDR_VRN ),
.processing_system7_0_DDR_VRP ( processing_system7_0_DDR_VRP ),
.LED_DutyCycle ( LED_DutyCycle ),
.processing_system7_0_FCLK_CLK0_pin ( processing_system7_0_FCLK_CLK0_pin ), // output processing_system7_0_FCLK_CLK0_pin;
.Pushbuttons ( Pushbuttons ) // input [4:0] axi_gpio_0_GPIO2_IO_I_pin;
);
PWM_Controller pwm1(
.Clk (processing_system7_0_FCLK_CLK0_pin),
.DutyCycle (LED_DutyCycle),
.PWM_out (LEDS)
);
debouncer db1(t
.Buttons_in (InputButtons),
.Buttons_out (Pushbuttons),
.Clk (processing_system7_0_FCLK_CLK0_pin)
);
endmodule