Hi,
I am building my Petalinux project based off of the 2020 minized BSPs provided by Avnet. I get the following error:
iman@DESKTOP-6SCK4QO:~/saxis_speeder$ petalinux-buildINFO: sourcing build tools
[INFO] building project
[INFO] sourcing build environment
[INFO] generating user layers
[INFO] generating workspace directory
INFO: bitbake petalinux-image-minimal
Parsing recipes: 100% |#################################################################################################################################################################################################################################################################################| Time: 0:02:10
Parsing of 2991 .bb files complete (0 cached, 2991 parsed). 4260 targets, 239 skipped, 0 masked, 0 errors.
NOTE: Resolving any missing task queue dependencies
NOTE: Fetching uninative binary shim from file:///home/iman/saxis_speeder/components/yocto/downloads/uninative/9498d8bba047499999a7310ac2576d0796461184965351a56f6d32c888a1f216/x86_64-nativesdk-libc.tar.xz;sha256sum=9498d8bba047499999a7310ac2576d0796461184965351a56f6d32c888a1f216
Initialising tasks: 100% |##############################################################################################################################################################################################################################################################################| Time: 0:00:04
Checking sstate mirror object availability: 100% |######################################################################################################################################################################################################################################################| Time: 0:00:21
Sstate summary: Wanted 1009 Found 791 Missed 218 Current 0 (78% match, 0% complete)
NOTE: Executing Tasks
NOTE: Setscene tasks completed
ERROR: petalinux-image-minimal-1.0-r0 do_image_wic: No kickstart files from WKS_FILES were found: petalinux-image-minimal.minized.wks petalinux-image-minimal.wks. Please set WKS_FILE or WKS_FILES appropriately.
ERROR: petalinux-image-minimal-1.0-r0 do_image_wic: Execution of '/home/iman/saxis_speeder/build/tmp/work/minized-xilinx-linux-gnueabi/petalinux-image-minimal/1.0-r0/temp/run.do_image_wic.26029' failed with exit code 1:
WARNING: /home/iman/saxis_speeder/build/tmp/work/minized-xilinx-linux-gnueabi/petalinux-image-minimal/1.0-r0/temp/run.do_image_wic.26029:1 exit 1 from 'exit 1'
ERROR: Logfile of failure stored in: /home/iman/saxis_speeder/build/tmp/work/minized-xilinx-linux-gnueabi/petalinux-image-minimal/1.0-r0/temp/log.do_image_wic.26029
ERROR: Task (/home/iman/saxis_speeder/components/yocto/layers/meta-petalinux/recipes-core/images/petalinux-image-minimal.bb:do_image_wic) failed with exit code '1'
NOTE: Tasks Summary: Attempted 3631 tasks of which 2607 didn't need to be rerun and 1 failed.
Summary: 1 task failed:
/home/iman/saxis_speeder/components/yocto/layers/meta-petalinux/recipes-core/images/petalinux-image-minimal.bb:do_image_wic
Summary: There were 2 ERROR messages shown, returning a non-zero exit code.
ERROR: Failed to build project