Hello,
in order to start using the PicoZed EVB, mostly for debugging the Cortex SW, we have some questions listed below:
Q1) In the bundle of the AES-Z7PZ-SDR2-DEV-G (or of the AES-Z7PZ-SDR2-G) is included also the C/C++ SW development tool for the FPGA internal
Cortex CPU, or is part of the XILINX VIVADO SW Design Suite
Q2) does this SW development environment allow to step the C/C++ source code to debug Firmware routines using the AES-Z7PZ-SDR2-DEV-G or AES-Z7PZ-SDR2-G HW platforms
Q3) in case we don't need to step and debug the C/C++ code a standard GNAT-GNU compiler for Cortex could be used ? In case do you suggest any specific GNAT-GNU release that have been effectively used by any of you ?
Q4) we couldn't understand from the WebSite if for the PicoZed Board AES-Z7PZ-SDR2-DEV-G in the $1,799 cost (or in the AES-Z7PZ-SDR2-G at 1095$) is included also the schematic and PCB data base for the EVB.
Thanks in advance for your support!