I am new to Zynq. I am trying to program the Test_Peripherals project to Program Flash via QSPI and boot via QSPI. However, the Program Flash operation always hangs up.
****** Xilinx Zynq Flash
****** Zynq Flash v2014.4 (64-bit)
**** SW Build 1071353 on Tue Nov 18 17:18:21 MST 2014
** Copyright 1986-2014 Xilinx, Inc. All Rights Reserved.
Connecting to hw_server @ TCP:127.0.0.1:3121
WARNING: Failed to connect to hw_server at TCP:127.0.0.1:3121
Attempting to launch hw_server at TCP:127.0.0.1:3121
Connected to hw_server @ TCP:127.0.0.1:3121
Available targets and devices:
Target 0 : jsn-Zed-210248650465
Opened Target Cable Node 1100296064 on TCP:127.0.0.1:3121 successfully
tDevice 0: jsn-Zed-210248650465-4ba00477-0
tDevice 1: jsn-Zed-210248650465-23727093-0
JTAG chain configuration
--------------------------------------------------
Device ID Code IR Length Part Name
1 4ba00477 4 arm_dap
2 23727093 6 xc7z020
--------------------------------------------------
Enabling extended memory access checks for Zynq.
Writes to reserved memory are not permitted and reads return 0.
To disable this feature, run "debugconfig -memory_access_check disable".
--------------------------------------------------
CortexA9 Processor Configuration
-------------------------------------
Version.............................0x00000003
User ID.............................0x00000000
No of PC Breakpoints................6
No of Addr/Data Watchpoints.........4
Processor Reset .... DONE
...............................................................................................................................................