Parts List
Component Type | Component Name | Description | Quantity | |
---|---|---|---|---|
BUS / Interface | I2C or SPI | Inter-Integrated Circuit Communications Protocol or Serial Peripheral Interface Communications Protocol | 1 | |
Direct Attach Type | SMD | Surface Mount Device Connection Type | 1 | |
Wireless Technology | Zigbee | Zigbee 802.15.4 | 1 | |
Sound | 94dB-20Hz to 40kHz | Standard (94dB max) + High Quality (down to 20 Hz) + Ultrasonic Range (up to 40 kHz) | 1 | |
Magnetometer | 12-bit | Medium Resolution (12 bit) | 1 | |
Gyroscope | 3 Axes | 3 Axes - Eg. Pitch / Yaw / Rotation | 1 | |
Accelerometer | High Res - Light Duty | High Resolution (16 bit) + Light Duty (± 2.0 G) | 1 | |
Colour | RGB | 450 to 750nm | 1 | |
Light | Infrared Spectrum | Infrared spectrum (peak wavelength 1000nm) | 1 | |
Proximity | Active | Active Sensing | 1 |