Parts List
Component Type | Component Name | Description | Quantity | |
---|---|---|---|---|
BUS / Interface | I2C or SPI | Inter-Integrated Circuit Communications Protocol or Serial Peripheral Interface Communications Protocol | 1 | |
Direct Attach Type | SMD | Surface Mount Device Connection Type | 1 | |
Hardwired Type | USB 3.0 / 3.1 | Universal Serial Bus 3.0 / 3.1 | 1 | |
Sound | 130dB-20Hz to 40kHz | Superior (130dB max) + High Quality (down to 20 Hz) + Ultrasonic Range (up to 40 kHz) | 1 | |
Pressure | 24bit-110kPA +/- .05kPA | High Resolution (24 bit) + Standard Atmospheric (110 kPa) + High Accuracy (± 0.05%) | 1 | |
Gyroscope | 3 Axes | 3 Axes - Eg. Pitch / Yaw / Rotation | 1 | |
Camera | 1920x1080 @ 30fps | Streaming Video (30 fps) + Hi-Definition (1920 x 1080) | 1 | |
Accelerometer | Medium Res - Heavy Duty | Medium Resolution (12 bit) + Heavy Duty (± 90.0 G) | 1 | |
Humidity | High Accuracy | High Accuracy (± 2.0%) from 0 to 100% RH | 1 | |
Temperature | High Accuracy | High Accuracy (±0.5°C) from -40°C to 105°C | 1 |