Dream SensorBoard
  • Products
  • Dev Tools
  • DreamBoard
  • Dream SensorBoard
  • More
  • Cancel
Dream SensorBoard
Documents meera_hussien's DreamBoard Design 729104 : Energy Monitor
  • Blog
  • Forum
  • Documents
  • Events
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Dream SensorBoard requires membership for participation - click to join
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: meera_hussien
  • Date Created: 24 Jun 2019 7:45 AM Date Created
  • Last Updated Last Updated: 6 Oct 2021 10:02 PM
  • Views 37 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

meera_hussien's DreamBoard Design 729104 : Energy Monitor

 

 

Parts List

 

Component TypeComponent NameDescriptionQuantity
BUS / InterfaceI2C or SPIInter-Integrated Circuit Communications Protocol or Serial Peripheral Interface Communications Protocol1
Hardwired TypeEthernet 802.3IEEE 802.3 Local Area Network1
Sound130dB-20Hz to 40kHzSuperior (130dB max) + High Quality (down to 20 Hz) + Ultrasonic Range (up to 40 kHz)1
Pressure16bit-110kPA +/- 1%Standard Resolution (16 bit) + Standard Atmospheric  (110 kPa) + Standard Accuracy  (± 1.0%)1
AccelerometerHigh Res - High ImpactHigh Resolution  (16 bit) + High Impact  (± 250 G)1
ColourRGB450 to 750nm1
HumidityHigh AccuracyHigh Accuracy (± 2.0%) from 0 to 100% RH1
LightVisible SpectrumVisible spectrum (peak wavelength 750nm)1
TemperatureHigh AccuracyHigh Accuracy (±0.5°C) from -40°C to 105°C1
  • Share
  • History
  • More
  • Cancel
Anonymous