Parts List
Component Type | Component Name | Description | Quantity | |
---|---|---|---|---|
BUS / Interface | I2C or SPI | Inter-Integrated Circuit Communications Protocol or Serial Peripheral Interface Communications Protocol | 1 | |
Direct Attach Type | SMD | Surface Mount Device Connection Type | 1 | |
Wireless Technology | WiFi 2.4Ghz 802.11n | Wireless LAN 2.4Ghz IEEE 802.11n | 1 | |
Gyroscope | 3 Axes | 3 Axes - Eg. Pitch / Yaw / Rotation | 1 | |
Accelerometer | High Res - High Impact | High Resolution (16 bit) + High Impact (± 250 G) | 1 | |
Colour | RGB | 450 to 750nm | 1 | |
Proximity | Active | Active Sensing | 1 | |
Temperature | High Accuracy | High Accuracy (±0.5°C) from -40°C to 105°C | 1 |