Parts List
Component Type | Component Name | Description | Quantity | |
---|---|---|---|---|
BUS / Interface | I2C | Inter-Integrated Circuit Communications Protocol | 1 | |
Direct Attach Type | SMD | Surface Mount Device Connection Type | 1 | |
Wireless Technology | Bluetooth/BLE | Bluetooth / Bluetooth Low Energy v4+ | 1 | |
Pressure | 24bit-110kPA +/- .05kPA | High Resolution (24 bit) + Standard Atmospheric (110 kPa) + High Accuracy (± 0.05%) | 1 | |
Humidity | High Accuracy | High Accuracy (± 2.0%) from 0 to 100% RH | 1 | |
Temperature | High Accuracy | High Accuracy (±0.5°C) from -40°C to 105°C | 1 |