Dream SensorBoard
  • Products
  • Dev Tools
  • DreamBoard
  • Dream SensorBoard
  • More
  • Cancel
Dream SensorBoard
Documents professor_fungus's DreamBoard Design 738842 : High Altitude Balloon DAQ
  • Blog
  • Forum
  • Documents
  • Events
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Dream SensorBoard requires membership for participation - click to join
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: professor_fungus
  • Date Created: 15 Jul 2019 11:22 PM Date Created
  • Last Updated Last Updated: 6 Oct 2021 10:04 PM
  • Views 39 views
  • Likes 1 like
  • Comments 0 comments
Related
Recommended

professor_fungus's DreamBoard Design 738842 : High Altitude Balloon DAQ

 

 

Parts List

 

Component TypeComponent NameDescriptionQuantity
BUS / InterfaceI2C or SPIInter-Integrated Circuit Communications Protocol or Serial Peripheral Interface Communications Protocol1
Direct Attach TypeSMDSurface Mount Device Connection Type1
Wireless TechnologyZigbeeZigbee 802.15.41
Pressure24bit-126kPA +/- .05kPAHigh Resolution (24 bit) + High Pressure (126 kPa) + High Accuracy (± 0.05%)1
Magnetometer16-bitHigh Resolution (16 bit)1
Gyroscope3 Axes3 Axes - Eg. Pitch / Yaw / Rotation1
Camera1920x1080 @ 30fpsStreaming Video (30 fps) + Hi-Definition  (1920 x 1080)1
AccelerometerHigh Res - High ImpactHigh Resolution  (16 bit) + High Impact  (± 250 G)1
HumidityHigh AccuracyHigh Accuracy (± 2.0%) from 0 to 100% RH1
LightUltraviolet SpectrumUltraviolet spectrum (peak wavelength 400nm)1
TemperatureHigh AccuracyHigh Accuracy (±0.5°C) from -40°C to 105°C1
  • Share
  • History
  • More
  • Cancel
Anonymous