Dream SensorBoard
  • Products
  • Dev Tools
  • DreamBoard
  • Dream SensorBoard
  • More
  • Cancel
Dream SensorBoard
Documents mephisto_loh's DreamBoard Design 739541 : FRAPI
  • Blog
  • Forum
  • Documents
  • Events
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Dream SensorBoard requires membership for participation - click to join
Actions
  • Share
  • More
  • Cancel
Engagement
Author: mephisto_loh
Date Created: 17 Jul 2019 5:51 AM
Last Updated: 6 Oct 2021 10:04 PM
Views: 27
Likes: 0
Comments: 0
Related
Recommended

mephisto_loh's DreamBoard Design 739541 : FRAPI

 

 

Parts List

 

Component TypeComponent NameDescriptionQuantity
BUS / InterfaceI2C or SPIInter-Integrated Circuit Communications Protocol or Serial Peripheral Interface Communications Protocol1
Direct Attach TypeSMDSurface Mount Device Connection Type1
Wireless TechnologyWiFi 5Ghz 802.11nWireless LAN 5Ghz IEEE 802.11n1
Sound94dB-100Hz to 20kHzStandard (94dB max) + Noise Suppression (down to 100 Hz) + Audible Range (up to 20 kHz)1
Pressure16bit-126kPA +/- .05kPAHigh Resolution (24 bit) + High Pressure (126 kPa) + High Accuracy (± 0.05%)1
Magnetometer16-bitHigh Resolution (16 bit)1
Gyroscope3 Axes3 Axes - Eg. Pitch / Yaw / Rotation1
Camera1920x1080 @ 30fpsStreaming Video (30 fps) + Hi-Definition  (1920 x 1080)1
AccelerometerHigh Res - Heavy DutyHigh Resolution  (16 bit) + Heavy Duty  (± 90.0 G)1
ColourRGB450 to 750nm1
HumidityHigh AccuracyHigh Accuracy (± 2.0%) from 0 to 100% RH1
  • Share
  • History
  • More
  • Cancel
Anonymous