Dream SensorBoard
  • Products
  • Dev Tools
  • DreamBoard
  • Dream SensorBoard
  • More
  • Cancel
Dream SensorBoard
Documents dimiterk's DreamBoard Design 742241 : VisionCam_FPGA_IOT
  • Blog
  • Forum
  • Documents
  • Events
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Dream SensorBoard requires membership for participation - click to join
Actions
  • Share
  • More
  • Cancel
Engagement
Author: dimiterk
Date Created: 23 Jul 2019 9:35 PM
Last Updated: 8 Oct 2021 2:05 AM
Views: 26
Likes: 0
Comments: 0
Related
Recommended

dimiterk's DreamBoard Design 742241 : VisionCam_FPGA_IOT

 

 

Parts List

 

Component TypeComponent NameDescriptionQuantity
BUS / InterfaceI2CInter-Integrated Circuit Communications Protocol1
Direct Attach TypePin / SocketPin or Socket sensorboard connector1
Wireless TechnologyWiFi 2.4Ghz 802.11nWireless LAN 2.4Ghz IEEE 802.11n1
Sound94dB-20Hz to 20kHzStandard (94dB max) + High Quality (down to 20 Hz) + Audible Range (up to 20 kHz)1
Pressure24bit-126kPA +/- 1%High Resolution (24 bit) + High Pressure (126 kPa) + Standard Accuracy (± 1.0%)1
Magnetometer16-bitHigh Resolution (16 bit)1
Gyroscope3 Axes3 Axes - Eg. Pitch / Yaw / Rotation1
Camera640x480 @ 30fpsStreaming Video (30 fps) + Webcam (640 x 480)1
AccelerometerHigh Res - Heavy DutyHigh Resolution  (16 bit) + Heavy Duty  (± 90.0 G)1
ColourGreen Light495 to 570 nm1
HumidityStandard AccuracyStandard Accuracy (± 5.0%) from 0 to 100% RH1
  • Share
  • History
  • More
  • Cancel
Anonymous