Dream SensorBoard
  • Products
  • Dev Tools
  • DreamBoard
  • Dream SensorBoard
  • More
  • Cancel
Dream SensorBoard
Documents connormiller's DreamBoard Design 743115 : The Spidey-Sensor
  • Blog
  • Forum
  • Documents
  • Events
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Dream SensorBoard requires membership for participation - click to join
Actions
  • Share
  • More
  • Cancel
Engagement
Author: connormiller
Date Created: 25 Jul 2019 10:29 PM
Last Updated: 8 Oct 2021 2:05 AM
Views: 76
Likes: 0
Comments: 2
Related
Recommended

connormiller's DreamBoard Design 743115 : The Spidey-Sensor

 

 

Parts List

 

Component TypeComponent NameDescriptionQuantity
BUS / InterfaceI2CInter-Integrated Circuit Communications Protocol1
Direct Attach TypePin / SocketPin or Socket sensorboard connector1
Wireless TechnologyBluetooth/BLEBluetooth / Bluetooth Low Energy v4+1
Sound130dB-100Hz to 40kHzSuperior (130dB max) + Noise Suppression (down to 100 Hz) + Ultrasonic Range (up to 40 kHz)1
Pressure24bit-126kPA +/- .05kPAHigh Resolution (24 bit) + High Pressure (126 kPa) + High Accuracy (± 0.05%)1
Gyroscope3 Axes3 Axes - Eg. Pitch / Yaw / Rotation1
Camera1920x1080 @ 30fpsStreaming Video (30 fps) + Hi-Definition  (1920 x 1080)1
AccelerometerHigh Res - Heavy DutyHigh Resolution  (16 bit) + Heavy Duty  (± 90.0 G)1
ColourRGB450 to 750nm1
HumidityStandard AccuracyStandard Accuracy (± 5.0%) from 0 to 100% RH1
ProximityFar RangeFar range (>0.5m)1
  • Share
  • History
  • More
  • Cancel
Anonymous

Top Comments

  • connormiller
    connormiller over 2 years ago in reply to Sean_Miller +1

    That's very true, it would be very nice to have all of our sensors and devices on one board, rather than having to find ways to plug them in and run the sense hat!

  • connormiller
    connormiller over 2 years ago in reply to Sean_Miller

    That's very true, it would be very nice to have all of our sensors and devices on one board, rather than having to find ways to plug them in and run the sense hat!

    • Cancel
    • Up +1 Down
    • Reply
    • More
    • Cancel
  • Sean_Miller
    Sean_Miller over 2 years ago

    This will be very cool and have a low profile compared to using the RPi sense hat.  Hope it works out for you, son!

    • Cancel
    • Up 0 Down
    • Reply