Freedom development platform
More
Cancel
Freedom development platform
Documents
Codewarrior Tutorial for FRDM-KL25Z : FreeRTOS with Kinetis-L (ARM Cortex-M0+)
Blog
Forum
Documents
Files
Members
Mentions
Sub-Groups
Tags
More
Cancel
New
Freedom development platform requires membership for participation - click to join
-
Documents
Basics of Bootloader
Codewarrior Trick & Tips : Migrating Kinetis-L Projects from Beta to final version MCU 10.3
Codewarrior Trick & Tips: S-Record Generation and S19 Files Decoding
Codewarrior Tutorial for FRDM-K20D50M : USB CDC driver
Codewarrior Tutorial for FRDM-K20D50M: USB MSD Host
Codewarrior Tutorial for FRDM-KL05Z: Debugging with USBDM
Codewarrior Tutorial for FRDM-KL25Z & ARDUINO : Data-Logger Shield with the Freescale Freedom Board
Codewarrior Tutorial for FRDM-KL25Z & ARDUINO : Freescale Freedom Robot with Motor Shield & Ultrasonic Module
Codewarrior Tutorial for FRDM-KL25Z & ARDUINO : Freescale Freedom Zumo Robot
Codewarrior Tutorial for FRDM-KL25Z & ARDUINO : Motor Shield with the Freescale Freedom Board
Codewarrior Tutorial for FRDM-KL25Z & ARDUINO : Processor Expert Maxim I2C RTC for the Data Logger Shield
Codewarrior Tutorial for FRDM-KL25Z & ARDUINO : Ultrasonic Ranging with the Freescale Freedom Board
Codewarrior Tutorial for FRDM-KL25Z & ARDUINO: Freedom Robot solves the Maze and goes backward for Dead-Ends
Codewarrior Tutorial for FRDM-KL25Z & ARDUINO: Zumo Line Following with Freescale Freedom Board
Codewarrior Tutorial for FRDM-KL25Z : DAC Example with the Freescale Freedom Board
Codewarrior Tutorial for FRDM-KL25Z : Enlightning the Freescale Freedom Board
Codewarrior Tutorial for FRDM-KL25Z : FreeRTOS with Kinetis-L (ARM Cortex-M0+)
Codewarrior Tutorial for FRDM-KL25Z : Freescale Freedom Board Logic Analyzer with Triggers
Codewarrior Tutorial for FRDM-KL25Z : Low Cost Universal Motor Drive Using Freescale Kinetis-L family
Codewarrior Tutorial for FRDM-KL25Z : Touching the Freescale Freedom Board
Codewarrior Tutorial for FRDM-KL25Z : Turning the Freescale Freedom Board into a Logic Analyzer
Codewarrior Tutorial for FRDM-KL25Z : Writing your First MQXLite Application with Freescale Kinetis-L family
Codewarrior Tutorial for FRDM-KL25Z: A Shell for the Freescale Freedom Board
Codewarrior Tutorial for FRDM-KL25Z: Accelerating the Freescale Freedom Board
Codewarrior Tutorial for FRDM-KL25Z: ADC with the Freescale Freedom Board
Codewarrior Tutorial for FRDM-KL25Z: HD44780 2×16 Character Display for Freescale Kinetis and the Freedom Board
CodeWarrior Tutorial for FRDM-KL25Z: USB CDC with the Freescale Freedom Board
Codewarrior Tutorial for FRDM-KL25Z: Using the Freedom as an USB Keyboard
Codewarrior Tutorial for FRDM-KL25Z: Using the Freedom as an USB Mouse Device
Codewarrior Tutorial for FRDM-KL25Z: Zero Cost 84×48 Graphical LCD for the Freescale Freedom Board
Codewarrior Tutorial for FRDM-KL46Z: Device Driver for Freescale MAG3110 Digital Magnetometer
Coocox Tutorial for FRDM-KL25Z & Arduino : Add WIFI connectivity to the Freescale Freedom Development Platform
Eclipse Update for Freescale Kinetis SDK 1.0.0-GA
Freedom Platform FAQ
Freescale CodeWarrior for MCU10.3 beta is now available (tool for the Kinetis-L Freedom FRDM-KL25Z)
Freescale Freedom Development Platform
Freescale Freedom Development Platform: Rapidly prototype ARM®︎ Cortex™︎-M4 and Cortex™︎M0+ processors
Freescale Freedom materials
Freescale Processor Expert (Driver and RTOS tool for the Kinetis Freedom Boards) [video]
Getting started with mbed.org and FRDM-KL25Z
How to print floating values on KDS3.0 and KSDK1.2
Interfacing FRDM-KL25Z with Arduino Ethernet Shield R3 on Processor Expert, Part 1: SD Card
Interfacing FRDM-KL25Z with Arduino Ethernet Shield R3 on Processor Expert, Part 2: Ping
Interfacing FRDM-KL25Z with Arduino Ethernet Shield R3 on Processor Expert, Part 3: Embedded Web Server
Interfacing Thermal Printer with Freedom board FRDM-KL25Z : Part 1
Keil µVision (ARM-MDK) Tutorial for all FRDM with Processor Expert Driver Suite
Low Power LLS Mode on Freescale's Kinetis FRDM-KL25Z board
mbed Review for FRDM-KL25Z: a complete and free online tool for the Freescale Freedom Board
New Kinetis Design Studio V3.0.0 available
OpenSDA Update Instructions for Freescale Freedom Development Boards for Windows 8.1 and Linux
Processor Expert Trick & Tips : Pin and Signal List
Processor Expert Trick & Tips: Switching Processor Package - Simplified in MCU10.4
Processor Expert Tutorial : Switching Processor Package
Processor Expert Tutorial for FRDM: Serial Bootloader
Processor Expert Tutorial: Creating a Component for an Accelerometer
Red Suite 5 Tutorial for FRDM-KL25Z: Eclipse Juno and Processor Expert
Review : OpenSDA Debug Interface embedded in the Freescale Freedom Development Platform
Review for CodeWarrior for MCU v10.4: Improved performance compared to the version 10.3 !!
Review for FRDM-K20D50M : A new Freescale Freedom Board with ARM Cortex M4
Review for FRDM-K20D50M : the first Freescale Freedom Board for the Kinetis-K MCUs serie (ARM Cortex-M4)
Review for FRDM-KE02Z : first ARM®︎ Cortex®︎-M0+ MCU for 5V tolerant EMC/ESD performance
Review for FRDM-KL05Z : a new Freedom Board for the Kinetis-L MCUs serie (ARM Cortex-M0+)
Review for FRDM-KL25Z rev E and Modify it to Generate 5V from V_IN
Review for FRDM-KL46Z : Freedom now embeds a LCD Segment display
To Build MQX RTOS libraries required for MQX project execution using FRDM-K64F Board
Trick & Tips for FRDM-KL25Z: Bits and Pins with Freescale Kinetis
Tutorial : How to use the OpenSDA on the Freescale FRDM-KL25Z Freedom Board
Tutorial for FRDM-KL25Z: Completing the Freescale Freedom Board
Tutorial for FRDM-KL25Z: Touch sensing demo featuring FreeMaster visualization tool
Tutorial for FRDM-KL25Z: Unsecuring the Freescale Freedom Board
Tutorial for FRDM-KL25Z: USB Host Mode Hack for the Freescale Freedom Board
Tutorial for FRDM-KL25Z: Using the FRDM-KL25Z as Low Power Board
[FRDM-K64F + Kinetis Design Studio (KDS) + Software Dev Kit (SDK)] Tutorial: Toggling an RGB LED without Processor expert
[FRDM-K64F - PE - Eclipse] Project: Add Bluetooth wireless connectivity with the JY-MCU V1.06 module
[FRDM-K64F - PE - Eclipse] Project: Create a Data Logger
[FRDM-K64F - SDK] Introduction
[FRDM-KE02Z - PE - CW] Tutorial: Make it blink RGB
[FRDM-KE02Z - PE] Tutorial: Create your first project
[FRDM-KL46Z + Kinetis Design Studio (KDS)+Processor Expert(PE)] Tutorial: working with Xtrinsic Sensor Board with switch interface and displaying data on hyper terminal and LCD
[FRDM-KL46Z - CW] Tutorial: Make it blink in 15min
[FRDM-KL46Z - FRDM-KL25Z - PE] Tutorial: Migrate your code easily
[FRDM-KL46Z - PE - CW] Tutorial: Make it blink in just 5min
[OpenSDAv2] Tutorial: Set-up the right debug interface for your IDE toolchain
[READ ME FIRST] Freedom Beginners Guide
Codewarrior Tutorial for FRDM-KL25Z : FreeRTOS with Kinetis-L (ARM Cortex-M0+)
Revision
Creation Date
Revision Author
Current Revision
8 Oct 2021 5:13 AM
FreescaleTools_and_Software
View current version