Evaluation Kit for i.MX51 Multimedia Application Processor
NXP delivers the cost-effective i.MX51 based MCIMX51EVKJ evaluation kit, allowing customers to develop, debug and demonstrate their next great product without compromising performance. The i.MX51 EVK has two optional add-on modules; an LCD MCIMX51LCD and an expansion board MCIMX51EXP. Based on a powerful ARM Cortex-A8 core, the i.MX51 EVK delivers extreme performance and provides long battery life helping developers design products that meet today’s demands for energy efficiency. A range of connectivity options makes the i.MX51 EVK suitable for developing many different types of user applications.
The provided Board Support Packages (BSP) for Linux® and Windows® Embedded CE enables rapid prototyping to help speed up the processor selection process and quickly deliver a demo into the hands of the project stakeholders. The i.MX51 EVK includes two SD cards; one pre-loaded with Linux and the other with Windows Embedded CE. Both options support a wide range of automotive, consumer, general embedded and industrial applications.
NXP’s EVK for the i.MX51 applications processor allows designers to quickly prototype and demonstrate the results of their development efforts in a small, portable design the size of a 5 x 5 portrait, giving confidence to project decision makers that the product is that much closer to production. Develop user-interactive software and display your product-specific graphical data on a high-quality, touch screen-enabled 7" WVGA LCD available as an add-on module to the EVK. Connect additional input and output peripherals such as a camera, TV out, keypad and UART with the expansion board add-on module. With the NXP i.MX51 EVK, prototyping and development are simplified to improve time to market.
Key Applications: Consumer, Industrial, Automotive, Embedded
Features
- CPU Feature
- i.MX51 applications processor
- 4 x 128 MB DDR2
- 4 MB SPI NOR
- PMIC: NXP MC13892
- NAND and EIM header
- Peripherals Feature
- 7” WVGA touch screen LCD display (add-on module)
- Two LVDS connectors
- DVI-I connector
- Two SD/MMC card slots
- USB host x2/USB OTG x1
- Ethernet port
- Mini PCI Express®
- SATA HDD connector
- SIM card connector
- Keyboard connector
- Mic input, stereo headphone output (jack), V2IP headphone
- Speaker connector
- USB camera connector
- PS-2 TP connector
- RGB output through DVI-I connector
- Expansion header
- Expansion header
- Ambient light sensor footprint
- FM receiver footprint
- Expansion board (add-on module) with camera, TV out, keypad and UART
- Debug Feature
- Debug serial port
- JTAG
- Reset, boot switches
- Debug LED
- Power source
- Power on/off button
- Power measurement header
Ships With
- Two SD cards: one pre-loaded with Linux and the other with Windows Embedded CE.
- Power supply (100/240V INPUT, 5V 3.8A OUTPUT) W/AC ADAPTORS,
- SD, wince, MXIMX51EVKJ
- SD, android, MXIMX51EVKJ
- QNX card, linux
- DVD, wince PDK 180-day evaluation kit