Prototype PICtail Plus Daughter Board

Manufactured By:Microchip
Prototype PICtail Plus Daughter Board
Part Number:AC164126

The Prototype PICtail Plus Daughter Board allows a designer to breadboard their solution easily for evaluation on an Explorer 16 Evaluation Board using PIC24 MCU or dsPIC33 DSC. This board is an 8 x 8 cm board with a card-edge connection that allows it to be plugged directly into the PICtail Plus expansion socket. The breadboard area provides access to all of the processor pins as well as a generous prototyping area. AC164126 contains three blank Prototype PICtail Plus Daughter Boards.

Features

  • The Prototype PICtail Plus Daughter Board allows a designer to breadboard their solution easily for evaluation on an Explorer 16 Evaluation Board using PIC24 MCU or dsPIC33 DSC.
  • This board is an 8 x 8 cm board with a card-edge connection
  • Plugged directly into the PICtail Plus expansion socket.
  • The breadboard area provides access to all of the processor pins as well as a generous prototyping area.
  • AC164126 contains three blank Prototype PICtail Plus Daughter Boards.

Ships With

  • PICtail Plus Daughter Board

Required Tools

Accessory Tools

Documents