Demo Board for MMA9559L Xtrinsic Accelerometer

Manufactured By:NXP
Demo Board for MMA9559L Xtrinsic Accelerometer Demo Board for MMA9559L Xtrinsic Accelerometer
Demo Board for MMA9559L Xtrinsic Accelerometer
Demo Board for MMA9559L Xtrinsic Accelerometer
Part Number:MMA9559LKUBE

NXP's AcceleKube is one of the most compact intelligent sensor demonstration and development tools in the market. It includes the MMA9559L intelligent motion sensing platform (a 3-axis accelerometer with an embedded ColdFire MCU), a battery, three color LEDs, and preprogrammed demonstration software allowing you to quickly and easily use the most highly demanded integrated sensor functions in today's electronic products. Some of the features demonstrated by the MMA9559L intelligent motion sensing platform include: wake, sleep, motion recognition and orientation detection. The AcceleKube (MMA9559LKUBE) blinks different colors and rates depending on its motion and orientation.

MMA9559LKUBE used in smartphones, PC tablets, laptops and other mobile devices, our MMA9559L intelligent motion-sensing platform is an industry first—with integration of an MEMS accelerometer, 32-bit embedded ColdFire MCU, flash memory and a dedicated architecture to manage other sensors. Some of the MMA9559L intelligent platform features include wake, sleep, motion recognition and orientation detection.

Key Applications:

  • Consumer
    • Portable Navigation Devices  
    • E-Readers  
    • Smartphones  
    • Tablets  
    • Washing Machines  
    • Augmented Reality  
  • Industrial
    • Human Machine Interface (HMI)  
    • Wireless Sensor Applications
    • Remote Sensors
    • Motion Control
  • Medical/Healthcare
    • Blood Pressure Monitors  
    • Telehealth System  
    • Powered Patient Beds  
    • Electrocardiograph (ECG)  
    • Patient Monitoring Systems
    • Handheld Medical/Industrial Applications

Features

Key features for MMA9559LKUBE:

  • 3-axis orientation detection
  • Freefall detection
  • High-g filter showing sustained acceleration
  • High-pass filter indicates a high rate of change of motion
  • Fast blinking LEDs indicates the Accelerometer Cube is moving
  • Slow blinking LEDs indicates the Accelerometer Cube is resting
  • BDM connector for customizing the firmware
  • Low-power sleep mode

Key Features for MMA955xL:

  • MMA955xL hardware
    • 2g, 4g, 8g 3-axis digital accelerometer
    • One slave serial peripheral interface or I²C interface operates up to 2 Mbps
    • One master I²C interface operates up to 400 Kbps
    • 8-, 10-, and 14-bit raw or trimmed analog-to-digital converter (ADC) data available
    • 1.8-volt supply voltage
    • ColdFire V1 32-bit processor with multiply accumulator block, 16 KB flash with 8 KB user programmable, 2 KB RAM with 1 KB user RAM programmable
    • Extensive set of power management features and low-power modes
    • Integrated 14-bit ADC
    • Single-wire background debug mode (BDM) pin interface
  • MMA955xL software
    • Full enablement suite of tools including NXP CodeWarrior
    • Project Wizard creates project in as few as nine clicks
    • CodeWarrior optimizing C/C compilers for ColdFire included
    • Trace and profile support for on-chip trace buffers to provide emulator-like debug capability without additional hardware
    • Integrated support for hardware background debugger

Ships With

  • MMA9559L 3-axis accelerometer and ColdFire MCU
  • Battery
  • Three color LEDs
  • Quick Start Guid

Required Tools

Accessory Tools

Documents

Downloads

Related Blog Posts
Anonymous