Freedom Development Platform for Kinetis KL16 and KL26 MCUs (up to 128 KB Flash)

Manufactured By:NXP
Freedom Development Platform for Kinetis KL16 and KL26 MCUs (up to 128 KB Flash) Freedom Development Platform for Kinetis KL16 and KL26 MCUs (up to 128 KB Flash)
Freedom Development Platform for Kinetis KL16 and KL26 MCUs (up to 128 KB Flash)
Freedom Development Platform for Kinetis KL16 and KL26 MCUs (up to 128 KB Flash)
Part Number:FRDM-KL26Z

 
Let your design ideas free! The FRDM-KL26Z allows you to quickly prototype your next application by taking advantage of the many features of the NXP Freedom platform. The FRDM-KL26Z is a small Arduino™ pinout compatible evaluation board featuring a low-power Kinetis L series microcontroller with USB and I2S support, built on the ARM® Cortex™-M0 core.

The FRDM-KL26Z development board features a MKL26Z128VLH4, which boasts a max operating frequency of 48MHz, 128KB of flash, 16KB RAM, a full-speed USB controller, and loads of analog and digital peripherals. It’s the next generation of the pioneering KL25Z processor, adding I2S support along with other new features and enhancements.

With the ARM Cortex M0 based Kinetis L family, it is now possible to leverage 32-bit capabilities and the scalability needed to expand future product lines, all at 8- and 16-bit price points and power consumption levels. The KL26 device featured on the board is a Kinetis L superset part, and can be used to evaluate the KL26 and KL16 Kinetis L series devices. It’s also upward compatible with the more powerful Cortex-M4 based Kinetis K20 family of devices, providing an easy upgrade path to the next level of performance.

Freedom To Do More

The FRDM-KL26Z on-board interfaces include the new FXOS8700CQ 6-axis digital accelerometer and magnetometer, a capacitive touch slider, and an ambient light sensor. The KL26 device is also supported by the major ARM toolchains like Keil, IAR, CodeWarrior, Red Suite, and more, and has complimentary RTOS and USB stack support with MQX-Lite and Processor Expert. Plus the FRDM-KL26Z is form-factor compatible with the Arduino™ R3 pin layout, meaning easy access to a multitude of digital and analog IO, as well as the availability of hundreds of community created shields and endless possibilities.

The FRDM-KL26Z also features the NXP standard embedded serial and debug adapter, known as OpenSDA, built right into the board. This circuit offers several options for serial communications, flash programming and run-control debugging all over a simple USB cable. Ditch the expensive debugger and complicated flashing procedure: just drag, drop, and run!

Enjoy design freedom that fits in the palm your hand by prototyping with this powerful microcontroller with a low-power core, all on a flexible low-cost platform. Coupled with a large ecosystem of compatible hardware and software, it’s the freedom to do more.

Key Applications: Low-power applications, Battery-operated applications, USB peripherals, Consumer applications, etc..

Features

  • MKL26Z128VLH4 Cortex-M0 MCU
    • Up to 48MHz operation
    • 128KB Flash, 16KB RAM
  • Dual role USB interface with mini-B USB connector
  • USB 2.0 On-The-Go (Full Speed)
  • Tri-color LED
  • Capacitive touch “slider” to evaluate Kinetis Touch Sensing Input (TSI) module
  • Light Sensor
  • FXOS8700CQ 6-axis Accelerometer & Magnetometer
  • 2 user LEDs
  • 2 user push buttons
  • Flexible power supply options - USB, coin cell battery, external source
  • Easy access to MCU I/O via Arduino™ R3 compatible I/O connectors
  • Programmable OpenSDA debug interface with multiple applications available including:
    • Mass storage device flash programming interface
    • P&E Debug interface provides run-control debugging and compatibility with IDE tools
    • CMSIS-DAP interface: new ARM standard for embedded debug interface
    • Data logging application
  • Arduino™ R3 compatibility

Ships With

  • FRDM-KL26Z Development Board
  • Quick reference Card

Additional hardware required: USB A-to-MiniB cable (not included)

Required Tools

Accessory Tools

Documents

Downloads

FAQs

What kind of MEMS sensor does the FRDM-KL26Z have?

The FRDM-KL26Z on-board interface includes the new FXOS8700CQ 6-axis digital accelerometer and magnetometer.

Does this board have an Ambient Light sensor?

Yes, this board has a light sensor as part of the Everlight ALS-PT19-315C/L177/TR8.

Whats new features does the FRDM-KL26Z board offer, compared to KL25 board?

FRDM-KL26Z is an improvement to the KL25Z, and adds I2S, a 16-bit (vs 8-bit) SPI, an additional GPIO port with interrupt capability, and more. The board also features the new FXOS8700CQ sensor device, which is a combined accelerometer and magnetometer.

Does this board supports OpenSDAV2 version?

No, this board does not supports OPENSDA-V2. It supports OpenSDA-V1 from MBED.

Does this board supports onboard debugging interface?

Yes, this board has an onboard debugging feature called as CMSIS-DAP interface driver.

Do I need an external programmer to flash the binaries?

No, this board has OPENSDA interface, so it can be programmed directly without using external programmer

What is the speed of the MCU in this board?

This board has a KL26Z128VLH4 MCU which can support up to 48MHz of speed. The KL26Z128 on the FRDM-KL26Z is clocked from an 8 MHz crystal.

Does this board support Linux?

The MSD Flash Programmer is currently supported on Windows only. But the virtual serial port has been tested successfully on Linux, Windows and Mac opperating systems.

Is this board is compatible with Arduino?

Yes, the FRDM-KL26Z is compatible with Arduino R3, but you will need to check the R3 pin layout compatibility.

Does this board have RS-232 communication?

This board supports OPENSDA MSD driver and P&E Debug application drivers which provides serial communication, which can act as a virtual serial port.

Does this board have an external debugger?

Yes, this board has an unpopulated standard 10-pin(0.05") Cortex JTAG Debug connector. The Samtec FTSH-105-02-F-D or compatible connector can be added
to the J7 through-hole debug connector to allow for an external debug cable to be connected.