Discovery kit for STM32F3 series ARM Cortex-M4 mixed-signal MCU including ST-LINK/V2 or ST-LINK/V2-B embedded debug tool

Manufactured By:ST Microelectronics
Discovery kit for STM32F3 series ARM Cortex-M4 mixed-signal MCU including ST-LINK/V2 or ST-LINK/V2-B embedded debug tool
Part Number:STM32F3DISCOVERY

The STM32F3DISCOVERY helps you to discover the STM32 F3 series Cortex-M4 mixed-signals features and to develop your applications easily. It includes everything required for beginners and experienced users to get started quickly.

Based on the STM32F303VCT6, it includes an ST-LINK/V2 embedded debug tool, accelerometer, gyroscope and e-compass ST MEMS, USB connection, LEDs and pushbuttons.

The STM32F3DISCOVERY discovery board does not support STM32F313xx MCUs (1.65 V to 1.95 V power supply).

Features

  • STM32F303VCT6 microcontroller featuring 256 KB Flash, 48 KB RAM in an LQFP100 package
  • On-board ST-LINK/V2 with selection mode switch to use the kit as a standalone ST-LINK/V2 (with SWD connector for programming and debugging)
  • Board power supply: through USB bus or from an external 3 V or 5 V supply voltage
  • External application power supply: 3 V and 5 V
  • L3GD20, ST MEMS motion sensor, 3-axis digital output gyroscope
  • LSM303DLHC, ST MEMS system-in-package featuring a 3D digital linear acceleration sensor and a 3D digital magnetic sensor
  • Ten LEDs:
  • LD1 (red) for 3.3 V power on
  • LD2 (red/green) for USB communication
  • Eight user LEDS, LD3/10 (red), LD4/9 (blue), LD5/8 (orange) and LD6/7 (green)
  • Two pushbuttons (user and reset)
  • USB USER with Mini-B connector
  • Extension header for all LQFP100 I/Os for quick connection to prototyping board and easy probing

Ships With

  • Board

Required Tools

Accessory Tools

Documents

Downloads

Bill of Materials

Related Blog Posts
Anonymous