RF Tower System Module for NXP Wireless Modular Reference Boards
The TWR-RF-MRB module is part of the NXP Tower System portfolio, a modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware. Elevate your design to the next level with this industrial power house by building your Tower System today.
The TWR-RF is a Tower System controller module compatible with the NXP Tower System. It can function as a stand-alone, low-cost platform for the evaluation of the MC12311 or MC1323x devices using the appropriate modular reference board (MRB) (12311-MRB or 1323x-MRB). The TWR-RF module works with the Tower System elevator modules (TWR-ELEV) and can also be combined with other NXP Tower System peripheral modules to create development platforms for a wide variety of applications.
Key Applications: Connectivity, Consumer, Industrial, Medical/Healthcare
Features
- Header connection for MRB
- Allows integration into NXP Tower Development System
- Standard sockets 100 mils J5 and J4 (2x9 and 2x10) to connect either an MC1323x MRB or an MC12311 MRB
- Standard header 100 mils J1 (2x20) to enable signalling path to TWR primary and secondary connectors
- Standard header 100 mils J6 (3x12) to enable signaling to onboard HW and USB interface or to TWR system hardware
- On-board regulator to provide external supply
- Four (4) user-controllable LEDs
- Four (4) user pushbutton switches
- USB Mini-B connector
Ships With
- RF Tower System Module