PIC10F Hobby Kit SOT23-6 TO 8P DIP

Manufactured By:Microchip
PIC10F Hobby Kit SOT23-6 TO 8P DIP
Part Number:AC163021

This is a kit consisting of (5) PIC10F206 SOT-23 devices, (5) pin scramble boards and DIP pins. Once assembled, this will make the SOT-23 look like a standard 8p DIP and can be used directly in standard development tool sockets. Note that the PIC10F 8p DIP pin-out is family specific and differs from the standard 8p DIP pin-out. This kit is NOT intended for production applications and should be used only as a method of early evaluation.

Features

  • kit consisting of (5) PIC10F206 SOT-23 devices, (5) pin scramble boards and DIP pins.
  • Once assembled, this will make the SOT-23 look like a standard 8p DIP and can be used directly in standard development tool sockets.
  • The PIC10F 8p DIP pin-out is family specific and differs from the standard 8p DIP pin-out.
  • This kit is NOT intended for production applications and should be used only as a method of early evaluation. 

Ships With

  • (5) PIC10F206 SOT-23 devices,
  • (5) pin scramble boards and DIP pins.

Required Tools

Accessory Tools

Documents

Parents Comment Children
No Data