Evaluation Board Based on the NXP LPC1850 Family (Include ULINK2 Adaptor)

Manufactured By:Keil
Evaluation Board Based on the NXP LPC1850 Family (Include ULINK2 Adaptor) Evaluation Board Based on the NXP LPC1850 Family (Include ULINK2 Adaptor)
Evaluation Board Based on the NXP LPC1850 Family (Include ULINK2 Adaptor)
Evaluation Board Based on the NXP LPC1850 Family (Include ULINK2 Adaptor)
Part Number:MCB1850U

The MCB1850 Evaluation Board enable you to create and test working programs based on the NXP LPC1850 family of ARM Cortex-M3 processor-based devices. It contains all the hardware components required in a single-chip LPC device-based system. The MCB1850 Evaluation Board and Starter Kit also includes the MDK-ARM Lite Edition Tools. These tools help you get started writing programs and testing the microcontroller and its capabilities.

The MCB1850 Evaluation Board is populated with an NXP LPC1850 device. The LPC185x are ARM Cortex-M3 based microcontrollers for embedded applications. The ARM Cortex-M3 is a next generation core that offers system enhancements such as low power consumption, enhanced debug features, and a high level of support block integration.

The LPC185x operate at CPU frequencies of up to 180 MHz. The ARM Cortex-M3 CPU incorporates a 3-stage pipeline and uses Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals. The ARM Cortex-M3 CPU also include an internal prefetch unit that supports speculative branching.

The LPC185x include up to 1 MB of flash and 136 kB of on-chip SRAM, 16 kB of EEPROM memory, a quad SPI Flash Interface (SPIFI), a State Configurable Timer (SCT) subsystem, two High-speed USB controllers, Ethernet, LCD, an external memory controller, and multiple digital and analog peripherals.

Key Applications: Industrial, Consumer, White goods, RFID readers, e-Metering

Features

  • 180MHz ARM Cortex-M3 processor-based MCU in LBGA256
  • On-Chip SRAM: 200KB (LPC1850)
  • On-Board Memory: 16MB NOR Flash, 4MB Quad-SPI Flash, 16 MB SDRAM, & 16KB EEPROM (I2C)
  • Color QVGA TFT LCD with touchscreen
  • 10/100 Ethernet Port
  • High-speed USB 2.0 Host/Device/OTG interface (USB host Micro USB Device/OTG connectors)
  • Full-speed USB 2.0 Host/Device interface (USB host micro USB Device connectors) CAN interfaces<p
  • Serial/UART Port
  • MicroSD Card Interface
  • 4 user push-buttons reset
  • Digital Temperature Sensor (I2C)
  • Analog Voltage Control for ACD Input
  • Audio CODEC with Line-In/Out and Microphone/headphone connector Speaker
  • Debug Interface Connectors
    • 20-pin JTAG (0.1 inch)
    • 10-pin Cortex debug (0.05 inch)
    • 20-pin Cortex debug ETM Trace (0.05 inch)

Ships With

  • The MCB1800 Evaluation Board. (Includes ULINK2 Adaptor)
  • A µVision IDE Quick Start Guide.
  • Example Programs for the MCB1800 Evaluation Board are located in the folder KEILARMBOARDSKEILMCB1800.
    • All examples can be compiled and debugged using the Lite Edition.

Required Tools

Accessory Tools

Documents

Downloads