J-Link ULTRA Plus
Manufactured By:Segger

Part Number:8.16.28 J-LINK ULTRA plus
J-Link ULTRA Plus is a JTAG/SWD emulator designed for ARM/Cortex and other supported CPUs. It is fully compatible to the standard J-Link and works with the same PC software.
Based on the highly optimized and proven J-Link, it offers even higher speed as well as target power measurement capabilities due to the faster CPU, built-in FPGA and High speed USB interface.
It connects via USB to a PC running Microsoft Windows 2000, Windows XP, Windows 2003, Windows Vista or Windows 7. J-Link ULTRA Plus has a built-in 20-pin JTAG/SWD connector and comes with licenses for Unlimited Flash Breakpoints, RDI / RDDI and J-Flash.
Features
- Comes with integrated licenses for: Unlimited breakpoints in flash memory (Unlimited Flash Breakpoints), RDI / RDDI and J-Flash
- Fully compatible to the standard J-Link
- Very high performance for all supported CPU cores
- Download speed up to 3 MByte/second
- Hi-Speed USB 2.0 interface
- Serial Wire Debug supported
- Serial Wire Viewer (SWV) supported
- SWV: UART and Manchester encoding supported
- SWO sampling frequencies up to 25 MHz
- Target power can be supplied
- Target power consumption can be measured with high accuracy.
- Direct download into flash memory of most popular microcontrollers supported
- Supported CPUs: Any ARM7/9/11, Cortex-A5/A8/A9, Cortex-M0/M1/M3/M4, Cortex-R4 and Renesas RX100/RX200/RX610/RX621/RX62N/RX62T/RX630/RX631/RX63N
- Free software updates, 2 years of support
- Automatic core recognition
- JTAG speed up to 60 MHz
- Seamless integration into the IAR Embedded Workbench IDE
- No power supply required, powered through USB
- Support for adaptive clocking
- All JTAG signals can be monitored, target voltage can be measured
- Support for multiple devices
- Fully plug and play compatible
- Standard 20-pin JTAG connector
- Wide target voltage range: 1.2V - 3.3V, 5V tolerant
- USB and 20-pin ribbon cable included
- Memory viewer (J-Mem) included
- Remote Server included, which allows using J-Link via TCP/IP networks
- RDI / RDDI interface available, which allows using J-Link with RDI / RDDI compliant software
- Flash programming software (J-Flash) available
- Flash DLL available, which allows using flash functionality in custom applications
- Software Developer Kit (SDK) available
- Embedded Trace Buffer (ETB) support
- Optical isolation adapter available
- Target power supply: J-Link can supply up to 300 mA to target with overload protection
Ships With
- J-Link ULTRA Plus
- 20-pin, 0.1" ribbon cable
- USB cable (A to B)