MCP9800 Temperature Sensor PICtail Demo Board

Manufactured By:Microchip
MCP9800 Temperature Sensor PICtail Demo Board MCP9800 Temperature Sensor PICtail Demo Board
MCP9800 Temperature Sensor PICtail Demo Board
MCP9800 Temperature Sensor PICtail Demo Board
Part Number:MCP9800DM-PCTL

The MCP9800 Thermal Sensor PICtail™ Demo Board demonstrates how to interface the MCP9800 to a PICmicro® microcontroller using the PICkit™ 1 Flash Starter Kit as a platform. A PIC16F684 14-pin, Flash-based, 8-bit CMOS microcontroller device is included with the demo board and can be used with the PICkit 1 Flash Starter Kit. Also included is firmware that provides the I2C™ interface and temperature conversion routines to communicate with the MCP9800 a nd convert the serial data to temperature. In addition, the designer can serially transmit the temperature data to the on board, 7-segment LED display to show the temperature.

The MCP9800 Thermal Sensor PICtail™ Demo Board can also be used as a “stand-alone” module to quickly add thermal-sensing capability to any existing application. This basic sensor functionality is implemented on a small Printed Circuit Board (PCB) and an interface via a standard 100 mil header.

The MCP9800 is a digital temperature sensor capable of reading temperatures from -55°C to 125°C. Temperature data is measured from an integrated temperature sensor and converted to digital word with a user selectable 9 to 12-bit Sigma Delta Analog to Digital Converter.

Key Applications: Personal Computers and Servers, Hard Disk Drives and Other PC Peripherals, Entertainment Systems, Office Equipment, Data Communication Equipment, Mobile Phones, General Purpose Temperature Monitoring

Features

  • Standard 100 mil 14-pin header (J2) for easy interface to PICkit™ 1 Flash Starter Kit or custom application
  • 7-segment LED display to display temperature in °C or °F
  • Temperature Alert indicating LED
  • Small PCB layout

Ships With

  • The MCP9800 Thermal Sensor PICtail™ Demo Board
  • MCP9800 Thermal Sensor PICtail™ Demo Board User’s Guide (DS51528)
  • MCP9800 Data Sheet, “2-Wire High-Accuracy Temperature Sensor” (DS21909)
  • PIC16F684 14-pin, Flash-based, 8-bit, CMOS Microcontroller
  • PIC16F684 Firmware

Required Tools

Accessory Tools

Documents

Downloads

Related Blog Posts
  • Little Weather Station

    Here’s a cute little weather station I picked up as part of a shopping cart prize. Perfect timing, as my previous one had recently stopped working. I’m really enjoying the colourful UI design. I do wish the wireless outdoor sensor include...
  • ANE006: Derating of Connectors

    Application Note Derating of Connectors ANE006 BY ALEXANDRE CHAILLET 1 Introduction We know that electrical resistance creates heat when a current goes through it. The amount of heat is directly related to these two parameters. But what is the inf…
  • Cooling FAN Controller Using an LM35 (No MCU)

    The high temperature of the power components is a known phenomenon in electronics. To overcome this challenge, the designers mount heatsinks on the components to dissipate the heat, however, in many commercial and home appliance devices, the emb...
Anonymous