Demo Board for MCP1630 Boost Mode LED Driver

Manufactured By:Microchip
Demo Board for MCP1630 Boost Mode LED Driver Demo Board for MCP1630 Boost Mode LED Driver
Demo Board for MCP1630 Boost Mode LED Driver
Demo Board for MCP1630 Boost Mode LED Driver
Part Number:MCP1630DM-LED2

The MCP1630 Boost Mode LED Driver Demo Board is a step-up, switch-mode, dc-dc converter used for power LED applications. The demo board provides a 350 mA or 700 mA constant current source with a jumper selection. The input operating voltage range is 9VDC – 16VDC and the board can supply up to 30W to a string of power LEDs.

The MCP1630 is a high-speed Pulse Width Modulator (PWM) used to develop intelligent power systems. When used with a microcontroller, the MCP1630 will control the power system duty cycle to provide output voltage or current regulation. The MCP1630 inputs are designed to be easily attached to the I/O of a microcontroller, which supplies the reference and oscillator to the MCP1630, to generate a flexible and adaptable power system.

Applications: Intelligent Power Systems, Smart Battery Charger Applications, Multiple Output/Multiple Phase Converters, Output Voltage Calibration, AC Power Factor Correction, VID Capability (programmed and calibrated by PIC ® microcontroller), Buck/Boost/Buck-Boost/SEPIC/Flyback/Isolated Converters, Parallel Power Supplies

Features

  • PCB with 5 LEDs provide for evaluation
  • Compact size with high output power
  • High efficiency over entire operating input voltage range
  • Selectable 350 mA or 700 mA output current
  • Up to 30W output power
  • Optional software dimming control
  • 500 kHz switching frequency can be changed in firmware
  • Additional application functions can be provided in firmware

Ships With

  • Demo Board

Required Tools

Accessory Tools

Documents

Downloads