Softlog ICP2PORT Production Quality In-Circuit Service Programmer

Manufactured By:Microchip
Softlog ICP2PORT Production Quality In-Circuit Service Programmer Softlog ICP2PORT Production Quality In-Circuit Service Programmer
Softlog ICP2PORT Production Quality In-Circuit Service Programmer
Softlog ICP2PORT Production Quality In-Circuit Service Programmer
Part Number TPG100009 is no longer available

The Softlog ICP2PORT Production Quality In-Circuit Service Programmer is specially designed to meet your service programming needs. This compact, battery-powered device supports up to six different programming environments, making it an ideal, low-cost solution for field upgrades.

Programs Microchip 8-bit MCUs and serial EEPROMs. It features fast programming, 50mA Vdd drive current, programmable Vdd (2.0 to 5.5V) and Vpp (2.0 to 13.5V), programmable Vdd source (programmer or target), programmable clock/data speed (500 KHz to 10 MHz) and 4 MB on-board flash memory. Includes a counter to limit the number of devices programmed. Powered by 3 AAA batteries, USB, or Adapter.

Features

  • Fast programming of Microchip® 8-bit PIC® MCUs, 16-bit PIC MCUs and dsPIC® DSCs, and serial EEPROMs
  • On-board 4MB flash memory for non-volatile storage of 6 environments
  • Supports 3 serialization schemes: sequential, random, and user file (1 to 8 bytes)
  • Vdd and Vpp overload protection protects programmer and devices to be programmed
  • Power supply: 3 AAA batteries, USB or power adapter
  • Configurable counter allows control of the number of upgrades performed
  • Programmable Vdd (2.0 to 5.5V) and Vpp (2.0 to 13.5V)
  • Programmable clock/data speed (500KHz to 2.5MHz)
  • Programmable delay between Vdd and Vpp (0.1 to 250ms)
  • Programmable Vdd source (programmer or target)
  • Vdd current limit: 50 mA
  • Prevents damage to connected microcontroller in case of power ON and power OFF

Ships With

  • Programmer

Required Tools

Accessory Tools

Documents

Product Brief/Fact sheet