Voltage Supervisor SOT-23-3 Evaluation Board

Manufactured By:Microchip
Voltage Supervisor SOT-23-3 Evaluation Board Voltage Supervisor SOT-23-3 Evaluation Board
Voltage Supervisor SOT-23-3 Evaluation Board
Voltage Supervisor SOT-23-3 Evaluation Board
Part Number:VSUPEV

The Voltage Supervisor SOT23 Evaluation Board allows the system designer to quickly evaluate the operation of Microchip’s Voltage Supervisors and Voltage Detectors in the SOT-23-3 package. The board has been made generic so that other SOT-23-3 devices (such as LDOs and Voltage References) may also be evaluated using this board. This kit comes with four blank PCBs to allow the designer to test multiple devices.

The Voltage Supervisor SOT23 Evaluation Board PCB supports the four different SOT-23-3 pinouts for the product family. This board has been made generic so that other devices may be supported with this board.

Features

  • Blank PCB supporting four SOT-23-3 pin outs/device foot prints
  • Layout allows installation of surface mount:
    • Power supply filtering capacitor
    • Device output filtering capacitor
    • Device output Pull-up resistor
    • Device output Pull-down (load) resistor
    • Device output in-line resistance (for interfacing to external circuits)
  • Layout provides for through hole or surface mount connection posts (VDD, VSS, and VOUT)
  • White silk-screen area on board allows the user to capture details of the implemented circuit

Ships With

  • Five Voltage Supervisor SOT23 Evaluation Board Printed Circuit Boards (PCBs)
  • Five MCP112 device samples (MCP112T-270E/TT) that can be installed on the Voltage Supervisor SOT23 Evaluation Board PCBs
    • 2.63V Trip Point (Typical)
    • Extended Temperature
    • SOT-23-3 Package
  • Voltage Supervisor SOT23 Evaluation Board User’s Guide (Electronic Version on CD)
  • Analog and Interface Products Demonstration Boards CD-ROM (DS21912)

Required Tools

Accessory Tools

Documents

Downloads