Tag-Connect Starter Kit
Manufactured By:Microchip
Part Number:TC2030-STK
The TC2030-STK Kit includes 2 Tag-Connect cables Legged and No Legs, a sample PCB to demonstrate footprint for each type of cable, and a Tag-Connect Clip Board for debugging with a No-Legs cable. The cables use high-reliability spring pins that connect to a tiny footprint of pads and locating holes on your PCB. The Legged version has plastic legs that snap directly into the board to hold it securely in place. The No-Legs version has three steel pins that ensure accurate alignment and correct orientation and is hand-held during a fast programming operation. Tag-Connect cables save the board space and expense of a mating header component on every PCB.
- Compatible with MPLAB REAL ICE, MPLAB ICD 2, and MPLAB ICD 3
- Legged cable available separately: TC2030-MCP
- No Legs cable available separately: TC2030-MCP-NL
- Clip Board is available separately: TC2030-CLIP-3PACK
Features
- Compatible with MPLAB REAL ICE, MPLAB ICD 2, and MPLAB ICD 3
Ships With
TC2030-STK Kit includes:
- 2 Tag-Connect cables Legged and No Legs
- A sample PCB
- A Tag-Connect Clip Board