Demonstration Board for S08SH8 and S08SG Family

Manufactured By:NXP
Demonstration Board for S08SH8 and S08SG Family
Part Number:DEMO9S08SH8

The DEMO9S08SH8 and the DEMO9S08SH32 are demonstration boards for the for the S08SH8 and the S08SG microcontrollers.

Application development is quick and easy with the integrated USB-BDM interface, together with CodeWarrior™ Development Studio and software examples.

An optional BDM_PORT port is also provided to allow use of a BDM_PORT cable. Two, 40-pin connectors provide access to all IO signals on the target MCU.

Features

  • MC9S08SH8, 20 PDIP
    • 8K Bytes Flash
    • 512 Bytes RAM
    • Internal Oscillator
  • Integrated P&E USB-BDM
  • On-board 5V regulator
  • Optional power from USB-BDM or MCU_PORT connector
  • Power Input Selection Jumpers
    • Power input from USB-BDM
    • Power input from on-board regulator
    • Power input from Connector J1
    • Optional Power output through Connector J1
  • User Components Provided
    • 3 Push Switches; 2 User, 1 Reset
    • 7 LED Indicators; 2 User, VDD, USB Power, USB Power Out
    • 5K ohm POTs with LP Filter
    • Light Sensor with LP Filter and Op Amp
  • Jumpers
    • PWR_SEL
    • VX_EN
    • USER_EN
    • COM_EN
  • Connectors
    • 40-pin MCU I/O Connector
    • 2.0mm Barrel Connector
    • USB Connector
    • DB9 Connector

Ships With

  • Demonstration Board

Required Tools

Accessory Tools

Documents

User Manual/Guide