LS1021A-IoT gateway reference design board based on the QorIQ Layerscape 1021A Dual-Core Communications Processor with LCD Controller
Manufactured By:NXP
Part Number:LS1021A-IOT
The LS1021A-IoT gateway reference design based on the QorIQ® LS1021A processor is a purpose-built, small footprint hardware platform with a wide array of high-speed connectivity and low-speed serial interfaces to support secure delivery of IoT services for home, business or other commercial location.
- Combines standards-based, open source software with a feature-rich IoT gateway design to establish a common, open framework for secure IoT service delivery and management
- Provides a wide assortment of high-speed and serial-based connectivity in a compact, highly secure design
- High efficiency through the use of the ARM-based QorIQ LS1021A embedded processor
Features
Processor
- QorIQ LS1021A processor
- Dual ARM Cortex-A7 cores
- 32 KB I/D L1 cache with ECC protection
- 512 KB coherent L2 cache with ECC protection .
Memory
- 1 Gb QSPI NOR Flash
- 1 GB DDR3L
- SDHC slot—up to 32 GB
- 4 GB populated
Ethernet
- 1x GBaseT Ethernet (SGMII)
- 1x GBaseT Ethernet (RGMII)
- 2x mini PCIe (x1) slots
- 1x mSATA 3.0 slot
Basic Peripherals and Interconnect
- 1x Terminal (USB to UART)
- 1x Four wire LP-UART to Arduino connector (ZigBee)
- USB 3.0
- 2x ports—USB-A
- 2x ports to mini PCIe slots
- 13x GPIO or 8x FTM (PWM)
- 6x Interrupts
- 1x SPI
- I²C1 bus
- Board EEPROM
- Boot EEPROM
- Arduino Connector
- Sensors/PHYs, etc., TBD
- I²C2
- GPIO expansion
- ADC
- Sensors/PHYs, etc., TBD
Additional Features
- Muxed LCD/QE interface
- 24-bit LVDS LCD interface
- QE UART to header for PROFIBUS or RS485 (external transceiver required)
- MC34VR500 power management solution
- Certification: FCC Class B and CE
Ships With
- Board
- Linux and OpenWRT software included
- Reference design (schematics, layout and BOM available)
- Hardware Quick Start Guide and User Guide