NXP Freedom Development Platform for Low-Voltage, 3-Phase PMSM Motor Control
Manufactured By:NXP
Part Number:FRDM-MC-LVPMSM
The FRDM-MC-LVPMSM low-voltage, 3-phase Permanent Magnet Synchronous Motor (PMSM) Freedom development board platform adds motor control capabilities, such as rotational or linear motion, to your design applications.
This evaluation board, in a shield form factor, effectively turns a Freedom development board platform into a complete motor control reference design, compatible wth existing Freedom development platforms, FRDM-KV31F and FRDM-KV10Z.
Features
- Power Supply Input voltage DC: 24-48VDC
- Output current up to 5 amps RMS
- Power supply reverse polarity protection circuitry
- 3-phase bridge inverter (6-MOSFET's)
- 3-phase MOSFET gate driver with over current and under voltage protection
- Analog sensing (DC bus voltage, DC bus current, 3-phase back-EMF voltage)
- 5.5 VDC auxiliary power supply providing FRDM MCU board supplying
- Motor speed/position sensors interface (Encoder, Hall)
- Freedom motor control headers compatible with Arduino ™ R3 pin layout
Ships With
- FRDM-MC-LVPMSM hardware
- Quick Reference Card
- Additional hardware required: USB A-to-MicroB cable (not included)