Basys 3 Artix-7 FPGA Board

Manufactured By:Digilent
Basys 3 Artix-7 FPGA Board Basys 3 Artix-7 FPGA Board
Basys 3 Artix-7 FPGA Board
Basys 3 Artix-7 FPGA Board
Part Number:410-183P-KIT

The Basys3 board is a complete, ready-to-use digital circuit development platform based on the latest Artix®-7 Field Programmable Gate Array (FPGA) from Xilinx®. With its high-capacity FPGA (Xilinx part number XC7A35T-1CPG236C), low overall cost, and collection of USB, VGA, and other ports, the Basys3 can host designs ranging from introductory combinational circuits to complex sequential circuits like embedded processors and controllers. It includes enough switches, LEDs, and other I/O devices to allow a large number of designs to be completed without the need for any additional hardware, and enough uncommitted FPGA I/O pins to allow designs to be expanded using Digilent Pmods or other custom boards and circuits.

The Basys3 works with Xilinx’s new high-performance Vivado™ Design Suite. Vivado includes many new tools and design flows that facilitate and enhance the latest design methods. It runs faster, allows better use of FPGA resources, and allows designers to focus their time evaluating design alternatives. The System Edition includes an on-chip logic analyzer, high-level synthesis tool, other cutting-edge tools, and the free WebPACK™ version allows Basys3 designs to be created at no additional cost.

Features

Features of Artix-7 FPGA : XC7A35T-1CPG236C

  • 33,280 logic cells in 5200 slices (each slice contains four 6-input LUTs and 8 flip-flops)
  • 1,800 Kbits of fast block RAM
  • Five clock management tiles, each with a phase-locked loop (PLL)
  • 90 DSP slices
  • Internal clock speeds exceeding 450MHz
  • On-chip analog-to-digital converter (XADC)

The Basys3 offers an expansive lineup of ports and peripherals to introduce system-level design concepts:

  • 16 user switches
  • 16 user LEDs
  • 5 user pushbuttons
  • 4-digit 7-segment display
  • 4 Pmod connectors
    • 3 Standard 12 pin Pmod
    • 1 dual purpose XADC signal/ standard Pmod
  • 12-bit VGA output
  • USB-UART Bridge
  • Serial Flash
  • Digilent USB-JTAG port for FPGA programming and communication
  • USB HID Host for mice, keyboards and memory sticks

Ships With

  • FPGA Board

Required Tools

Accessory Tools

Documents

Product Brief/Fact sheet

Downloads

Schematics/Layout Files

Related Blog Posts
  • LiFi #4 - Custom LiFi Peripheral

    LiFi #4: Custom LiFi Peripheral Table of Contents Abstract Protocol Inspiration Framing Boundaries Frontend Circuit Limitations Design Flow Overview Conclusion Abstract As promised in an earlier edit, this is the UPDATE I wanted to make t…
  • Blog 1: Anomaly detection using CMOD 7 FPGA

    Initial thoughts and things planned: After the industrial revolution in the 18th-century machines are vital parts of humans and they are very much essential to fulfill the demands of the fast-growing world. We as engineers should try to reduce the co…
  • Getting started with digilent FPGA Board With Xilinx Vivado.

    Getting started with digilent FPGA Board With Xilinx Vivado. Here I am explaining steps to create a simple project Using FPGA And Xilinx Vivado Software. In this project, I am Using Cmod S7 Onboard LED And Buttons To show an example. Here I am Explai…
Anonymous