Autodesk Fusion 360




Fusion 360 is the world’s first cloud-enabled 3D design software. It brings together CAD, CAM, and CAE, connecting the entire product development process in a single tool. It was developed collaboratively with end users. Even today users continue to vote on what should be added next & a new version is released every 6-8 weeks on average.
Autodesk® Fusion 360™ allows innovative engineers to design differently using a single tool that combines industrial and mechanical design with collaboration in one easy-to-use and affordable package. Access your designs almost anytime, anywhere, from your Mac, PC or mobile device.
Integrated industrial, mechanical design tool
Quickly develop designs, from initial organic concepts up through detailed engineering, with a versatile set of modelling abilities brought together in one easy-to-use package.
With fresh and modern user interaction tools, Fusion 360 enables you to directly interact with your designs like never before. Intuitively pull, push and drag your design form into the perfect shape, then add the mechanical precision you need to complete your design. Fusion 360 delivers all the major design modelling abilities you're likely to need. Curves, sketches, surfaces, solids, features and assembly modelling are all included.
Access anywhere
Securely access your design information almost anytime, anywhere. Keep up to date on all major activity around your projects from nearly any device.
Fusion 360 ensures all data, models, designs and information are automatically archived, versioned and managed. Use your secure Autodesk® 360 on-line account to access your designs and connect with your team, in and out of the office. Work on projects using your Mac, PC, or mobile device.
Advanced collaboration
Join others' sites, or invite people to join your Fusion 360 site. Share information and begin working together through your secure dashboard.
Fusion 360 helps you to bring people and ideas together to design products collaboratively. Post announcements, manage design information and share calendars, wikis, surveys and blogs. Invite team members to comment and edit, update versions and work together on important tasks. Keep track of projects in a single spot with the ease and familiarity of a social network.
License
Get access to select Fusion360 creating, editing, analyzing, and sharing work through a software-as-a-service (SaaS) monthly or annual subscription model. The subscription is available for use on any machine where your Fusion360 is installed. No maintenances fees for support are required and basic support is included.
Access the same design software used by industry leaders worldwide. A free 3-year license is available for students, teachers, and academic institutions.
A free 1-year startup license is also available for hobbyists, enthusiasts, makers, and emerging businesses that make less than US$100,000 in revenue per year. At the end of 1 year, you can reselect the startup entitlement or transition to a commercial entitlement.
Features
Iterate on design and explore form in a comprehensive MCAD environment
Quickly iterate on design ideas and use sculpting and modeling tools to explore form and finishes. This includes:
- Quickly iterate on design ideas with sculpting tools to explore form and modeling tools to create finishing features.
- Freeform modeling & sculpting - - Create smooth and precise surfaces.
- Solid Modeling - Access robust solid modeling tools that allow you to easily create organic designs, as well as detailed mechanical parts, or a combination of both.
- Parametric Modeling - Set precise parameters to your sketches.
- Mesh Modeling - Bring in scanned STL or OBJ data and use them as the reference for your Fusion 360 design.
Engineer your design with integrated simulation
Once you have settled on your design you can engineer your design, creating assemblies to validate fit and motion and photorealistic renderings and animations to verify the appearance. This includes:
- Simulation and testing - Create tests and animate test results to help you determine the weakest areas of your model or areas that are most likely to fail. Choose from Linear Static Stress and Modal Frequency studies.
- Data Translation - Import standard CAD formats, such as SLDPRT, SAT, IGES, STEP, STL, and OBJ. Local file export types include IGES, SAT, SMT, STEP, F3D, and DXF. Cloud export file types include Inventor 2014, IGES, SAT, SMT, STEP, DWG, DXF, STL, FBX, and F3D.
- Assembly Modeling - Assemble your parts in the same environment in which you designed them. Choose among a variety of different joint types, such as rigid, revolute, slider, cylindrical, pin-slot planar, and ball.
- Joint & Motion Studies - Get a sense of how the assembly could behave as a working prototype by activating all the joints in a fully animated motion study.
Fabricate your design
Use the 3D print workflows to create a rapid prototype or the CAM workspace to create toolpaths to machine your components. This includes:
- 2 and 2.5-axis machining - The CAM capabilities of Fusion 360 share the same proven CAM kernel as HSMWorks and Inventor HSM™, enabling you to quickly generate toolpaths that cut cycle times, reduce machine and tool wear, and produce the highest-quality finished parts. 2D strategies include drilling, contouring, pocketing, facing, and adaptive clearing.
- 3D Printing Utility – Prepare your designs for 3D printing by previewing the mesh structure, making pre-print refinements, and automatically creating optimized support structures. Fusion 360 is easily used with Autodesk® Print Studio and Autodesk Ember™3D printer, as well as a variety of 3D printers, including Type A Machines, Dremel, MakerBot, and Ultimaker.
- Drawings - Rapidly specify views, dimensions, and tolerances with associative 2D drawings, which can be updated with just a click if changes were made to the original model downstream. Archive them locally as DWG or PDF.
- 3-Axis Machining - In addition to all the existing 2-axis strategies, 3-axis CAM offers parallel toolpaths, horizontal clearing, penciling, scallop/constant stopover strategies, and spiral/morphed spiral for more organic designs.
Collaborate & manage
Fusion 360 brings design teams together for collaborative product development. The Fusion 360 data panel and activity dialog enables:
- Distributed Designs - Multiple contributors can create and modify referenced components within a project, allowing teams working in various geographic locations to work much more efficiently. Distributed design allows you to insert one Fusion 360 design into another and maintain an associative link between the two. If the linked design is modified, you can choose whether you’d like to update the referenced design to reflect the changes. Open designs just as you left them and Fusion 360 will highlight referenced components that are “out of date” and allow you to update them individually or as a whole.
- Synchronous design reviews - Review a design with team members and clients in multiple locations in real time. In a live review session, teams can view edits made to the model from within Fusion 360 as well as interact with the model in their web browser.
- Track, comment, and share - Invite unlimited team members to your projects. Keep track of versions, and view the work others have done within the project through a live activity feed. You also can keep track of progress and team activities via the A360 Team application in your web browser.
- Version Management - See the project versions your team has been working on within Fusion 360. Save multiple versions of your designs in the cloud with A360 Team or archive them locally. You have the flexibility to review previous file versions and boost them to the top of version history to iterate from a previous design. Easily find components embedded in complex design files and data archives using an integrated search engine.