Bluetooth Low Energy/IEEEÂRegistered 802.15.4 Packet Sniffer USB Dongle based on kinetis ARM� Cortex�-M0+ KW40Z/30Z/20Z MCUs

Manufactured By:NXP
Part Number:USB-KW40Z

The USB-KW40Z is a development platform enabled by the Kinetis W series KW40Z/30Z/20Z (KW40Z) family built on the ARM® Cortex®-M0 processor in a convenient USB dongle form factor.  The USB-KW40Z can be used as a Bluetooth® Smart/Bluetooth® Low Energy and/or IEEE® 802.15.4 packet sniffer or development board. Packet sniffers are essential for wireless network development allowing over-the-air traffic monitoring.

The Kinetis KW40Z/30Z/20Z (KW40Z) wireless MCU family is the first multi-mode radio in the Kinetis portfolio. Integrating a Bluetooth® Low Energy (BLE) v4.1 and IEEE® 802.15.4- 2011 compliant modem, it can support both standards and run in concurrent mode.

Applications:

  • Home automation
    • Access control
    • Lighting control
    • Smart thermostats
    • Water heater control
    • Curtain/window blind control
    • Intruder alarms
    • Remote control
  • Building automation
    • Building control and monitoring
    • Building HVAC control
    • Fire/security
    • Retail pricing management
    • Security and access control
    • Usage data collection
  • Healthcare
    • Fitness monitoring
    • Home healthcare
    • Institutional care
    • Medication asset
    • Patient monitoring

Features

  • Supports MKW40Z160VHT4, MKW30Z160VHM4, MKW20Z160VHT4 Kinetis W MCUs
  • Integrated MK22FN512VMP12 MCU
  • Radio (RF) Features
    • High performance 2.4 GHz transceiver supporting Bluetooth Low Energy (BLE) v4.1 and IEEE 802.15.4-2011
    • -91 dBm BLE and -102 dBm 802.15.4 receive sensitivity
    • Up to 5 dBm programmable transmit output power
    • 6.5 mA / 8.4 mA Rx/Tx power consumption (DC/DC enabled)
    • Chip antenna
    • Minimum number of matching components and external balun
  • Software/Protocol Stacks
    • Bluetooth Low Energy Host Stack and Application Profiles
    • Thread (end device only)
    • ZigBee Pro and Application Profiles
    • IEEE 802.15.4-2011 MAC/PHY
    • NXP Simple MAC (SMAC)
  • OpenSDA debug interface
  • USB Type A Connector

Ships With

  • USB-KW40Z packet sniffer/dongle
  • Quick start guide

Required Tools

Accessory Tools

Documents

Downloads

Schematics/Layout Files

Related Blog Posts
  • ANR030: nRF Connect

    This application note gives a short overview about the options to create a custom firmware for Wür...
  • Keep an eye out for future AI at the edge webinar series

    Join us for our latest series of webinar events in collaboration with the leading suppliers of Artificial Intelligence (AI) and Machine Learning (ML) solutions. Don't miss out on this fantastic opportunity to register for and part...
  • ANR020: PROTEUS-III REMOTE GPIO CONTROL - HOW TO

    Application Note PROTEUS-III / PROTEUS-III-SPI ADVANCED DEVELOPER GUIDE The content of this document is valid for Proteus-III and Proteus-III-SPI. For reasons of simplicity, we only talk about Proteus-III in the following. Nevertheless, the same ho…
Anonymous