GPS3 click

Manufactured By:MikroElektronika
GPS3 click GPS3 click
GPS3 click
GPS3 click
Part Number:MIKROE-1714
GPS3 click carries Quectel’s L80 GPS module, a high-sensitivity ultra slim GPS module with a patch antenna. The module incorporates several technologies that enhance the GPS performance. EASY™ Technology ensures that L80 can calculate and predict orbits automatically using data stored in its internal flash memory.

AlwaysLocate™ technology adaptively adjusts the on/off time to balance between positioning accuracy and power consumption. The Automatic antenna switching function enables switching between the internal patch antenna and the external active antenna, keeping positioning during the switching process.

mikroBUS™ is specially designed pinout standard with SPI, I2C, Analog, UART, Interrupt, PWM, Reset and Power supply pins.

Applications: The compactness of GPS3 click makes it especially suitable for small and portable GPS devices.

Features

  • Quectel L80 GPS high-sensitivity ultra slim GPS module.
  • Uses a 3.3V power supply.
  • Onboard Patch antenna; external antenna connector also available.
  • High sensitivity, –148dBm@Acquisition.
  • Automatic antenna switching, anti-jamming and more.
  • Supported in all MikroElektronika compilers.
  • Small form factor enables easy integration.

Ships With

  • click Board

Required Tools

Accessory Tools

Documents

Product Brief/Fact sheet

User Manual/Guide

Downloads