Reference Design for Isolated 24V to 12V 40W Power Supply with EFD20 Core Transformer

Manufactured By:Maxim Integrated
Reference Design for Isolated 24V to 12V 40W Power Supply with EFD20 Core Transformer Reference Design for Isolated 24V to 12V 40W Power Supply with EFD20 Core Transformer
Reference Design for Isolated 24V to 12V 40W Power Supply with EFD20 Core Transformer
Reference Design for Isolated 24V to 12V 40W Power Supply with EFD20 Core Transformer
Part Number:MAXREFDES48
The MAXREFDES48# reference design demonstrates the application of the MAX17599 low IQ, wide-input range, active clamp current-mode PWM controller. The MAX17599 contains all the control circuitry required for the design of wide-input isolated forward-converter industrial power supplies. The reference design operates over an 18V to 36V input voltage range, and provides up to 3.5A at 12V output.

The reference design features the active-clamp transformer reset topology for forward converters. This reset topology has several advantages including reduced voltage stress on the switches, transformer size reduction due to larger allowable flux swing, and improved efficiency due to elimination of dissipative snubber circuitry. These features result in a compact and cost-effective isolated power supply. The design is set to switch at 250kHz. For EMI-sensitive applications, the user can program the frequency-dithering scheme, enabling low-EMI spread-spectrum operation.

The input undervoltage lockout (EN/UVLO) is provided for programming the input-supply start voltage (set to 16.5V in the design) and to ensure proper operation during brownout conditions. The EN/UVLO input is also used to turn on/off the IC. The overvoltage input (OVI) protection scheme is provided to make sure that the controller shuts down when the input supply exceeds its maximum allowed value (set to 37.0V in the design).

Applications:
  • PLCs
  • Industrial process control and sensors
  • Telecom and datacom power supplies

Features

  • Functional insulation
  • Compact and flexible
  • Low power dissipation
  • Minimal external components
  • Robust operation in adverse industrial environments

Ships With

  • Board

Required Tools

Accessory Tools

Documents

Downloads

Simulation Model/CAD Models