mikroLab for Tiva ARM Cortex
-M4 MCUs
Manufactured By:MikroElektronika
Part Number:MIKROE-2017
mikroLab for Tiva is a complete solution for developing with Texas Instruments’ Tiva C Series MCUs. The kit contains an EasyMx for Tiva C Series v7 board, a mikroC for ARM compiler license, additional accessories, and a free license for Visual TFT. Tiva C Series are the first ARM® Cortex®-M4 MCUs to be built on 65 nanometer flash process technology. The mikroProg programmer/debugger aboard the EasyMx for Tiva C Series development board supports 55 chips.
EasyMx PRO™ v7 for Tiva™ C Series is a full-featured development board for TI’s Tiva™ C Series ARM® Cortex™-M4 microntrollers. It contains many on-board modules necessary for developing a variety of applications, including multimedia, Ethernet, USB, CAN and other. On-board mikroProg™ programmer and debugger supports over 55 TI Tiva™ C Series microcontrollers. Board is delivered with MCU socket containing TM4C129XNCZAD.
mikroC PRO for ARM® is a full-featured ANSI C compiler for ARM® Cortex-M0™, Cortex-M3™ and Cortex-M4™ devices. It is the best solution for developing code for ARM devices. It features intuitive IDE, powerful compiler with advanced SSA optimizations, lots of hardware and software libraries, and additional tools that will help you in your work. Compiler comes with comprehensive Help file and lots of ready-to-use examples designed to get you started in no time. Compiler license includes free upgrades and a product lifetime tech support, so you can rely on our help while developing.
Visual TFT is a standalone application used for rapid development of graphical user interfaces for TFT displays. Software generates code compatible with mikroElektronika compilers: mikroC, mikroBasic and mikroPascal, for all suported MCU architectures: PIC, dsPIC30/33, PIC24, PIC32, AVR,ARM and FT90x. Software implements intuitive environment and many drag-and-drop components which can be used for building applications easily and fast.
EasyMx PRO™ v7 for Tiva™ C Series is a full-featured development board for TI’s Tiva™ C Series ARM® Cortex™-M4 microntrollers. It contains many on-board modules necessary for developing a variety of applications, including multimedia, Ethernet, USB, CAN and other. On-board mikroProg™ programmer and debugger supports over 55 TI Tiva™ C Series microcontrollers. Board is delivered with MCU socket containing TM4C129XNCZAD.
mikroC PRO for ARM® is a full-featured ANSI C compiler for ARM® Cortex-M0™, Cortex-M3™ and Cortex-M4™ devices. It is the best solution for developing code for ARM devices. It features intuitive IDE, powerful compiler with advanced SSA optimizations, lots of hardware and software libraries, and additional tools that will help you in your work. Compiler comes with comprehensive Help file and lots of ready-to-use examples designed to get you started in no time. Compiler license includes free upgrades and a product lifetime tech support, so you can rely on our help while developing.
Visual TFT is a standalone application used for rapid development of graphical user interfaces for TFT displays. Software generates code compatible with mikroElektronika compilers: mikroC, mikroBasic and mikroPascal, for all suported MCU architectures: PIC, dsPIC30/33, PIC24, PIC32, AVR,ARM and FT90x. Software implements intuitive environment and many drag-and-drop components which can be used for building applications easily and fast.
Features
- EasyMx PRO v7 for Tiva C Series development board
- 55 microcontrollers supported - The ultimate Tiva™ board
- Many on-board modules Multimedia peripherals
- Easy-add extra boards mikroBUS™ sockets
- Two connectors for each port Amazing Connectivity
- Fast USB 2.0 programmer and In-Circuit Debugger
- mikroC for ARM (installation on USB flash license activation card)
- FREE BONUS: Visual TFT (installation on USB flash license activation card)
- EasyPROTO board
- SmartPROTO board
- EasyTEST board
- Proto click
- Graphic LCD 128x64 with TouchPanel
- Plastic Pen for TouchPanel
- DS1820 Temperature Sensor
Ships With
- EasyMx PRO v7 for Tiva C Series development board
- mikroC for ARM (installation on USB flash license activation card)
- FREE BONUS: Visual TFT (installation on USB flash license activation card)
- EasyPROTO board
- SmartPROTO board
- EasyTEST board
- Proto click
- Graphic LCD 128x64 with TouchPanel
- Plastic Pen for TouchPanel
- DS1820 Temperature Sensor
- Wire Jumpers Female to Female (15cm length, 10pcs)
- Wire Jumpers Male to Male (15cm length, 10pcs)
- Wire Jumpers Female to Male (15cm length, 10pcs)