SBC-EC9100 - High Performance Single Board based on NXP ARM Cortex A7 I.MX6UL UltraLite Processor

Manufactured By:Embest
SBC-EC9100 - High Performance Single Board based on NXP ARM Cortex A7 I.MX6UL UltraLite Processor SBC-EC9100 - High Performance Single Board based on NXP ARM Cortex A7 I.MX6UL UltraLite Processor
SBC-EC9100 - High Performance Single Board based on NXP ARM Cortex A7 I.MX6UL UltraLite Processor
SBC-EC9100 - High Performance Single Board based on NXP ARM Cortex A7 I.MX6UL UltraLite Processor
Part Number:SBC-EC9100
SBC-EC9100 is high performance Single board based on Fresscale leading ARM Cortex A7 I.MX6UL . It provides some peripherals  and software which cover Ethernet ,SD Card, UART ,CAN, LCD, Camera, WIFI and others.  

SBC-EC9100 is a high-performance and energy efficient single board computer designed by Embest. It is based on Freescale I.MX 6UL Cortex-A7 processor, and integrates 512MB DDR and 4GB eMMc. SBC-EC9100 provides rich extension interface under a compact size, In addition,  the external expansion 2* 40pins hearders also provide many extension signal, and one header compatible with Raspberry Pi 40Pin external interface. SBC-EC9100 is a high-quality single board computer solutions for industrial control, medical equipment, laboratory equipment.

Features

  • Freescale I.MX6UL G3,ARM Cortex A7 processor,528M HZ
  • Onboard 512 MB DDR3,4GB eMMC
  • 24 Bit LCD
  • Support 10bit camera
  • 1* 100M Ethernet, 1*USB OTG,1* USB Host ,Micro SD card,1* industrial WIFI(Optional)
  • External expansion 2* 40pins headers, one header compatible with Raspberry Pi 40Pin external interface,Support 1* Uart, 1*485, 2*CAN, 1*SPI,1*I2S,1*RMII,ADC, PWM.

Ships With

  • Evaluation Board

Required Tools

Accessory Tools

Documents