Evaluation Board for Stepper Motor Drive- ROHM-STEPMO_EVK_207

Manufactured By:ROHM Semiconductor
Evaluation Board for Stepper Motor Drive- ROHM-STEPMO_EVK_207 Evaluation Board for Stepper Motor Drive- ROHM-STEPMO_EVK_207
Evaluation Board for Stepper Motor Drive- ROHM-STEPMO_EVK_207
Evaluation Board for Stepper Motor Drive- ROHM-STEPMO_EVK_207
Part Number:ROHM-STEPMO_EVK_207
This evaluation board manual describes the usage of ROHM’s stepper motor driver IC evaluation kit (EVK) called STEPMO_EVK_20x. It is designed as a plug-in board (Shield) for popular Arduino microcontroller platform. This document provides guidelines to quickly setup the hardware and software for fast and easy stepper motor driver IC performance evaluation.

The ROHM-STEPMO_EVK_207 is a stepper motor driver evaluation kit. It is a low-cost board enabling fast evaluation of ROHM stepper motor BD63843EFV IC and easy prototyping of real applications. The kit consists of a stackable shield for Arduino Uno board and a software library to manage the stepper motor driver IC. The EVK can be used as well standalone providing power supply and appropriated input signals. This EVK supports microstep, high voltage with CLK-IN (clock input) control stepper motor driver BD63843EFV IC.

BD63843EFV is stepping motor drivers of 1/16 micro step(sixteenth step) drive. As for its basic function, it is a low power consumption bipolar PWM constant current-drive driver with power supply rated voltage of 36V and rated output current (DC) of 1.0A. The input interface is CLK-IN type. There are step modes of Full step & Half step, Eighth step, Sixteenth step mode by internal DAC (D-A converter), and for current decay mode, the ratio of FAST DECAY & SLOW DECAY can be freely set, so the optimum control conditions for every motor can be realized. In addition, being able to drive with one system of power supply makes contribution to the set design’s getting easy.

It integrates PWM constant-current drive with adjustable decay ratio and the ability for full, half and microstepping. The IC features single supply operation by integrating voltage regulator for the low power logic together with highly efficient DMOS output power stages. The motor driver integrates ghost supply prevention, thermal shutdown, over-current protection, under/over voltage lockout high ESD resistance and pin short protection for robust and reliable operation.

Applications:

  • Motor Drive & Control
  • PPC, multi-function printer
  • laser beam printer, ink jet printer
  • monitoring camera
  • WEB camera
  • sewing machine
  • photo printer
  • FAX
  • scanner
  • mini printer
  • toy
  • robot etc.

Features

  • Single power supply input (rated voltage of 36V)
  • Rated output current:(DC) 1.0A
  • Low ON resistance DMOS output
  • CLK-IN drive mode
  • PWM constant current control (other oscillation)
  • Built-in spike noise cancel function (external noise filter is unnecessary)
  • Full step, Half step, Eighth step, Sixteenth step drive
  • Timing free for changing step modes
  • Current decay mode switching function (linearly variable FAST/SLOW DECAY ratio)
  • Normal rotation & reverse rotation switching function
  • Power save function
  • Built-in logic input pull-down resistor
  • Power-on reset function
  • Thermal shutdown circuit (TSD)
  • Over current protection circuit (OCP)
  • Under voltage lock out circuit (UVLO)
  • Over voltage lock out circuit (OVLO)
  • Ghost Supply Prevention (protects against malfunction when power supply is disconnected)
  • Electrostatic discharge: 8kV (HBM specification)
  • Adjacent pins short protection
  • Inverted mounting protection
  • Microminiature, ultra-thin and high heat-radiation (exposed metal type) HTSSOP-B28 package
  • Pin-compatible line-up (In addition, pin-compatible to BD6387?EFV series)

Ships With

Evaluation Board BD63843EFV

Required Tools

Accessory Tools

Documents

Downloads

Board Support Package