Evaluation Board for Flyback Converter using VIPera Plus - VIPer01

Manufactured By:ST Microelectronics
Evaluation Board for Flyback Converter using VIPera Plus - VIPer01 Evaluation Board for Flyback Converter using VIPera Plus - VIPer01
Evaluation Board for Flyback Converter using VIPera Plus - VIPer01
Evaluation Board for Flyback Converter using VIPera Plus - VIPer01
Part Number:STEVAL-ISA177V1
The STEVAL-ISA177V1 evaluation board implements a wide-range converter in flyback non isolated topology, delivering 0.85 A on a 5 V output for general purpose applications.The core of the application is the new VIPer01 offline high voltage converter from the VIPerPlus range that intelligently integrates an 800 V rugged power MOSFET with PWM current-mode control.The main characteristics of the evaluation board are its single layer, small size with minimal BOM, high efficiency and low standby consumption.

Applications:

1. General purpose power supply.

Features

  • Universal AC main input voltage range: 85VAC to 265VAC
  • Output range: 5 V / 0.85 A
  • Rated output power: 4.25 W
  • Input power in standby @ 230 VAC : < 9 mW
  • Active mode efficiency: > 74%
  • EMI: according to EN55022-Class-B

Ships With

Evaluation Board VIPer01

Required Tools

Accessory Tools

Documents

Application Note

License Agreement

Product Brief/Fact sheet

Downloads

Bill of Materials