Daughter Board for MAC57D5 CORTEX-M0+ MCU
Manufactured By:NXP
Part Number:MAC57D5-516DC
MAC57D5-516DC is daughter cards for MAC57D5-EVB development board. The NXP MAC57D5-EVB is an evaluation system supporting both NXP MAC57D5xx microprocessors. The complete system consists of an NXP MAC57D5-EVB motherboard that connects to either one of the following adapter cards: MAC57D5-208 (208LQFP) , or MAC57D5-516 (516BGA) daughter cards.
Features
- Master Power switch and regulators status LED's.
- High Speed CAN transceiver
- LIN interface
- Ethernet PHY and RJ45 socket configurable as RMII or MII
- 20-pin JTAG
- ARM Cortex Connector
- ART ETM Connector
- User RESET switch with reset status LED.
- User LED's
Ships With
- Daughter Board