868 MHz EnOcean Developer kit for energy harvesting wireless sensor solutions
Manufactured By:ENOCEAN
Part Number:EDK 350
EDK 350 - the developer's kit for EnOcean modules. Your fastest way into Energy Harvesting Wireless Sensor Technology. It offers a complete set of energy harvesting and ultra-low-power radio technologies for the development of self-powered applications.
EDK 350 supports line-powered applications based on transceiver modules and self-powered applications based on sensor modules including energy conversion and storage.
EnOcean modules offer a pre-defined feature set for energy management, data acquisition, data processing and wireless data transmission. User specific applications can be implemented based on the application programming interface (DolphinAPI).
EDK 350 supports line-powered applications based on transceiver modules and self-powered applications based on sensor modules including energy conversion and storage.
EnOcean modules offer a pre-defined feature set for energy management, data acquisition, data processing and wireless data transmission. User specific applications can be implemented based on the application programming interface (DolphinAPI).
Features
- Supports the international standard for energy harvesting wireless radio protocol for selfpowered applications: ISO/IEC 14543-3-1x and EnOcean Alliance Equipment Profiles
- Ready to start with EnOcean security protocol
- Supports self-powered sensors and linepowered applications (e.g. switching actuator, gateway and repeater)
- Programming & configuration slots for STM 300 on adapter, TCM 320 and STM 3xy
- Easy prototyping of customer-specific hardware with patch area and pin connectors
- App. notes, demos and firmware examples
Ships With
- EOP 350 Programmer/demo board
- USB 300 USB gateway
- TCM 320 transceiver module
- STM 300 sensor module on adapter
- STM 33x solar powered temperature sensor
- PTM 21x push button transmitter
- ECO 200 mechanical energy generator
- PTM 330 transmitter module
- USB cable
- User manual
- DolphinStudio and DolphinView via download