High Precision Infrared Array Sensor based on Advanced MEMS Technology, High performance type Low gain 5.0V

Manufactured By:Panasonic
High Precision Infrared Array Sensor based on Advanced MEMS Technology, High performance type Low gain 5.0V High Precision Infrared Array Sensor based on Advanced MEMS Technology, High performance type Low gain 5.0V
High Precision Infrared Array Sensor based on Advanced MEMS Technology, High performance type Low gain 5.0V
High Precision Infrared Array Sensor based on Advanced MEMS Technology, High performance type Low gain 5.0V
Part Number:AMG8854
The AMG8854 is a Grid-Eye infrared array sensor in 14 pin SMD module. This high precision infrared array sensor based on advanced MEMS technology. It detects the heat (infrared rays) of the human body and other objects. Typical applications include high function home appliances such as microwaves and air-conditioners, energy saving at office such as air-conditioning/lighting control, digital signage and automatic doors/elevators.

Applications:
  • High function home appliances (microwaves and air-conditioners)
  • Energy saving at offi ce (air-conditioning/lighting control)
  • Digital signage
  • Automatic doors/elevators

Features

  • Temperature detection of two-dimensional area: 8 × 8 (64 pixels)
  • Digital output (capability of temperature value output)
  • Compact SMD package (adaptively to refl ow mounting)
  • RoHS compliant

Ships With

  • IC Board

Required Tools

Accessory Tools

Documents