Evaluation Board for MAX17561 Overcurrent And Overvoltage Protector

Manufactured By:Maxim Integrated
Evaluation Board for MAX17561
Part Number:MAX17561EVKIT#
The MAX17561 evaluation kit (EV kit) is a fully assembled and tested circuit board that demonstrates the MAX17561 adjustable overvoltage and overcurrent protector in a 14-pin TSSOP surface-mount package with an exposed pad. The EV kit features TVS diode on input, schottky diode on output and jumper-configurable SETI resistors for setting different current limits. Input power to the EV kit uses a 4.5V to 36V input supply.

The EV kit can also be used to evaluate MAX17562 and MAX17563 devices by replacing the appropriate IC (U1).

Applications/Uses:
  • Battery-Powered Applications
  • Consumer Electronics
  • Industrial Equipment
  • Marine Equipment

Features

  • 4.5V to 36V Operating Voltage Range
  • Features TVS Diode and Schottky Diode
  • Jumper-Configurable Current Limit
  • Proven PCB Layout
  • Fully Assembled and Tested

Ships With

  • Evaluation Board MAX17561

Required Tools

Accessory Tools

Documents

Downloads