EVAL KIT, RS485 / RS422 TRANSCEIVER
Manufactured By:Maxim Integrated
Part Number:MAX22502EEVKIT#
The MAX22502E evaluation kit (EV kit) is a fully assembled and tested PCB that demonstrates the functionality of the MAX22502E full-duplex high speed RS-485/RS-422 transceiver with preemphasis functionality. The EV kit includes on-board termination for easy point-to-point evaluation.
Applications/Uses
- Backplane Busses
- Encoder Interfaces
- Field Bus Networks
- Industrial Control Systems
- Motion Control
Features
- Configurable to Operate from a Single 3V to 5V Supply
- Separate Logic Supply (VL) to Interface with Logic Signals as Low as 1.6V
- Terminal Block and RJ45 Connectors for Easy RS-485/RS-422 Evaluation
- Fully Assembled and Tested
Ships With
- MAX22502E EV kit